| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMC567MDC | National Semiconductor Corporation | Check for Price | Tone Decoder Circuit, CMOS | LMC567MDC vs LMC567MDC |
Part Details for LMC567MDC by Texas Instruments
Results Overview of LMC567MDC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC567MDC Information
LMC567MDC by Texas Instruments is a Telecom Signaling Circuit.
Telecom Signaling Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LMC567MDC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Tone Decoder Circuit, CMOS | 7627 |
|
RFQ |
US Tariff Estimator: LMC567MDC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMC567MDC Part Data Attributes
|
|
LMC567MDC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC567MDC
Texas Instruments
Tone Decoder Circuit, CMOS
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Die, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | X-XUUC-N | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Unspecified | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 1.3 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Tone Decoder Circuit | |
| Temperature Grade | Other | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for LMC567MDC
This table gives cross-reference parts and alternative options found for LMC567MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC567MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.