Part Details for LMC567MWC by Texas Instruments
Results Overview of LMC567MWC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC567MWC Information
LMC567MWC by Texas Instruments is a Telecom Signaling Circuit.
Telecom Signaling Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LMC567MWC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Tone Decoder Circuit, CMOS | 6443 |
|
RFQ |
US Tariff Estimator: LMC567MWC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMC567MWC Part Data Attributes
|
|
LMC567MWC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC567MWC
Texas Instruments
Tone Decoder Circuit, CMOS
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | WAFER | |
| Package Description | Wafer | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | X-XUUC-N | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Unspecified | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 1.3 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Tone Decoder Circuit | |
| Temperature Grade | Other | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |