| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMC662EMX | Texas Instruments | Check for Price | DUAL OP-AMP, 6500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO8, SO-8 | LMC662EM vs LMC662EMX |
Part Details for LMC662EM by Texas Instruments
Results Overview of LMC662EM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC662EM Information
LMC662EM by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMC662EM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 10000 |
|
$1.1860 | RFQ |
|
|
Unikey Electronic Pte Ltd | 750μA(x2 Channels) 1.1V/μs 22nV/rtHz 1.4MHz shutdown Push-Pull,Rail to Rail 40mA 2 2 15.5V 1mV 0.002pA CMOS SOIC-8 SMD mount 10.16mm*6.35mm*3.3mm Min Qty: 158 Date Code: 99+ Container: Cut Tape | 310 |
|
$1.9203 / $2.0910 | Buy Now |
US Tariff Estimator: LMC662EM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMC662EM Part Data Attributes
|
|
LMC662EM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC662EM
Texas Instruments
DUAL OP-AMP, 6500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO8, SO-8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop, Sop8,.25 | |
| Reach Compliance Code | Unknown | |
| Direct Group | Am010063033c | |
| Similar Group | Am011002100412011113 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 63 Db | |
| Common-mode Reject Ratio-Nom | 83 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.8 V/Us | |
| Slew Rate-Nom | 1.1 V/Us | |
| Supply Current-Max | 1.9 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1400 | |
| Voltage Gain-Min | 50000 | |
| Width | 3.9 Mm |
Alternate Parts for LMC662EM
This table gives cross-reference parts and alternative options found for LMC662EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC662EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.