Part Details for LMC7101AIM5 by Micrel Inc
Overview of LMC7101AIM5 by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LMC7101AIM5
LMC7101AIM5 CAD Models
LMC7101AIM5 Part Data Attributes
|
LMC7101AIM5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
LMC7101AIM5
Micrel Inc
Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000064 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.91 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.15 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.71 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for LMC7101AIM5
This table gives cross-reference parts and alternative options found for LMC7101AIM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7101AIM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC7101AYM5 | OP-AMP, 6000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | LMC7101AIM5 vs LMC7101AYM5 |
LMC7101AIM5X/NOPB | OP-AMP, 6000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Rochester Electronics LLC | LMC7101AIM5 vs LMC7101AIM5X/NOPB |
LMC7101AIM5/NOPB | OP-AMP, 6000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Rochester Electronics LLC | LMC7101AIM5 vs LMC7101AIM5/NOPB |
LMC7101AYM5-TR | OP-AMP, 6000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | LMC7101AIM5 vs LMC7101AYM5-TR |
LMC7101AIM5 | Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101AIM5 vs LMC7101AIM5 |
LMC7101AIM5X | Tiny Low Power Operational Amplifier with Rail-to-Rail Input and Output 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101AIM5 vs LMC7101AIM5X |
LMC7101AIM5/NOPB | Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101AIM5 vs LMC7101AIM5/NOPB |
LMC7101AQM5 | OP-AMP, 9000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMC7101AIM5 vs LMC7101AQM5 |
LMC7101AIM5X/NOPB | Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101AIM5 vs LMC7101AIM5X/NOPB |
LMC7101AIM5X | OP-AMP, 6000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | LMC7101AIM5 vs LMC7101AIM5X |