-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMC7215IM5CT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 53 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4314 In Stock |
|
$1.5009 / $3.1100 | Buy Now |
DISTI #
2156-LMC7215IM5-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 53 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$1.6700 | Buy Now |
|
Rochester Electronics | LMC7215 Low power, low voltage comparator with push-pull output RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4000 |
|
$1.4400 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC7215IM5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC7215IM5
Texas Instruments
Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1996-08-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 5e-8 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 17000 ns | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 10 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMC7215IM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7215IM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC7215IM5 | IC COMPARATOR, 8000 uV OFFSET-MAX, 17000 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMC7215IM5 vs LMC7215IM5 |
LMC7215IM5/NOPB | IC COMPARATOR, 8000 uV OFFSET-MAX, 17000 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMC7215IM5 vs LMC7215IM5/NOPB |
LMC7215IM5X/NOPB | IC COMPARATOR, 8000 uV OFFSET-MAX, 17000 ns RESPONSE TIME, PDSO5, LEAD FREE, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMC7215IM5 vs LMC7215IM5X/NOPB |
LMC7215QIM5X/NOPB | Automotive-grade, micropower, CMOS, single comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMC7215IM5 vs LMC7215QIM5X/NOPB |
LMC7215IM5X | Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85 | Texas Instruments | LMC7215IM5 vs LMC7215IM5X |
LMC7215IM5X/NOPB | Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85 | Texas Instruments | LMC7215IM5 vs LMC7215IM5X/NOPB |
LMC7215IM5X | IC COMPARATOR, 8000 uV OFFSET-MAX, 17000 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMC7215IM5 vs LMC7215IM5X |