| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMC8101BPX/NOPB | Texas Instruments | Check for Price | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, MICRO, SMD-8 | LMC8101BP vs LMC8101BPX/NOPB |
| LMC8101BPX | Rochester Electronics LLC | Check for Price | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, MICRO, SMD-8 | LMC8101BP vs LMC8101BPX |
| LMC8101TPX/NOPB | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PBGA8 | LMC8101BP vs LMC8101TPX/NOPB |
| LMC8101BP/NOPB | Texas Instruments | Check for Price | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, MICRO, SMD-8 | LMC8101BP vs LMC8101BP/NOPB |
Part Details for LMC8101BP by Texas Instruments
Results Overview of LMC8101BP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC8101BP Information
LMC8101BP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMC8101BP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMC8101BPTR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DSBGA Min Qty: 750 Container: Tape & Reel |
0 Tape & Reel |
|
$0.5229 / $0.5796 | Buy Now |
US Tariff Estimator: LMC8101BP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMC8101BP Part Data Attributes
|
|
LMC8101BP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC8101BP
Texas Instruments
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PBGA8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Plastic, Mo-211bc, Micro Smd-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000064 µA | |
| Bias Current-Max (IIB) @25C | 0.000064 µA | |
| Common-mode Reject Ratio-Min | 67 Db | |
| Common-mode Reject Ratio-Nom | 87 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | S-PBGA-B8 | |
| Length | 1.412 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 0.85 Mm | |
| Slew Rate-Nom | 1.2 V/Us | |
| Supply Current-Max | 1.9 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Unity Gain BW-Nom | 840 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 1.412 Mm |
Alternate Parts for LMC8101BP
This table gives cross-reference parts and alternative options found for LMC8101BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC8101BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.