There are no models available for this part yet.
Overview of LMDL914T1G by LRC Leshan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for LMDL914T1G by LRC Leshan Radio Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 34 | 50 |
|
$0.1500 | Buy Now | ||
Quest Components | 0.2A, 100V, SILICON, SIGNAL DIODE | 40 |
|
$0.1000 / $0.2000 | Buy Now | ||
DISTI #
LMDL914T1G
|
Avnet Asia | Diode Switching 100V 0.2A 2-Pin SOD-323 T/R (Alt: LMDL914T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | ||
Win Source Electronics | High - Speed Switching Diode | 369000 |
|
$0.0120 / $0.0170 | Buy Now |
CAD Models for LMDL914T1G by LRC Leshan Radio Co Ltd
Part Data Attributes for LMDL914T1G by LRC Leshan Radio Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LESHAN RADIO CO LTD
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PDSO-G2
|
Non-rep Pk Forward Current-Max
|
0.5 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.2 W
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Recovery Time-Max
|
0.004 µs
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for LMDL914T1G
This table gives cross-reference parts and alternative options found for LMDL914T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMDL914T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMBD914LT3G | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | LMDL914T1G vs LMBD914LT3G |
NSD914F3T5G | Switching Diode, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL | onsemi | LMDL914T1G vs NSD914F3T5G |
SMMDL914T1G | 100 V 200 mA High Speed Switching Diode, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | LMDL914T1G vs SMMDL914T1G |
LMDL914T3G | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | LMDL914T1G vs LMDL914T3G |
Related Parts for LMDL914T1G
-
DFLS260-7Rectifier Diodes
-
MMSZ5240BZener Diodes
-
C951U472MVVDBA7317Fixed Capacitors
-
GBLC24CTransient Suppressors
-
STW20NM60Power Field-Effect Transistors
-
STM32F207ZCMicrocontrollers
-
WR04X3301FTLFixed Resistors
-
LMR16030SDDARSwitching Regulator or Controllers
-
SQ2301ES-T1_GE3Small Signal Field-Effect Transistors