Part Details for LMF105B7472KVHF by TAIYO YUDEN
Results Overview of LMF105B7472KVHF by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMF105B7472KVHF Information
LMF105B7472KVHF by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LMF105B7472KVHF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41AH7039
|
Newark | Cap, Aec-Q200, 4700Pf, 10V, Mlcc, 0402, Capacitance:4700Pf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden LMF105B7472KVHF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8850 |
|
$0.0050 | Buy Now |
|
DISTI #
41AH7040
|
Newark | Cap, Aec-Q200, 4700Pf, 10V, Mlcc, 0402, Capacitance:4700Pf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden LMF105B7472KVHF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0120 | Buy Now |
|
DISTI #
587-6564-1-ND
|
DigiKey | CAP CER 4700PF 10V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8762 In Stock |
|
$0.0071 / $0.1000 | Buy Now |
|
DISTI #
LMF105B7472KVHF
|
Avnet Americas | - Tape and Reel (Alt: LMF105B7472KVHF) COO: China RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0060 / $0.0063 | Buy Now |
|
DISTI #
41AH7039
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 41AH7039) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.0210 | Buy Now |
|
DISTI #
963-LMF105B7472KVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASL105SB7472KF RPLCMT PN 10V 4700pF X7R 0402 AEC-Q200 RoHS: Compliant | 11195 |
|
$0.0070 / $0.1000 | Buy Now |
|
|
Future Electronics | CAP, MLCC, 0402/1005, 10V, X7R, 4700 pF± 10 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel | 10000Reel |
|
$0.0059 / $0.0065 | Buy Now |
|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4700pf (+/-) 10% - 10VDC - X7R - 0402 - Tape&Reel COO: China RoHS: Compliant | 0 |
|
$0.0052 / $0.0085 | Buy Now |
|
DISTI #
CQLMF105B7472KVHF
|
Avnet Abacus | (Alt: CQLMF105B7472KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: LMF105B7472KVHF by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMF105B7472KVHF
LMF105B7472KVHF Part Data Attributes
|
|
LMF105B7472KVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMF105B7472KVHF
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.0047 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Tan Delta | 0.025 | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
Alternate Parts for LMF105B7472KVHF
This table gives cross-reference parts and alternative options found for LMF105B7472KVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMF105B7472KVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMK105BJ472KV-T | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402 | LMF105B7472KVHF vs LMK105BJ472KV-T |
| CS1005X7R472K100NR | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402 | LMF105B7472KVHF vs CS1005X7R472K100NR |
| SCM05B472KNNC | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402 | LMF105B7472KVHF vs SCM05B472KNNC |
| CS1005X7R472K100NB | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402 | LMF105B7472KVHF vs CS1005X7R472K100NB |
| HMT15X472K100PNG | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402 | LMF105B7472KVHF vs HMT15X472K100PNG |
| AM02B472K100AT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402 | LMF105B7472KVHF vs AM02B472K100AT |
| GMG04X7R472K10NT50 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402 | LMF105B7472KVHF vs GMG04X7R472K10NT50 |
| HMT15X472100PKG | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402 | LMF105B7472KVHF vs HMT15X472100PKG |
| CL05B472KPNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402 | LMF105B7472KVHF vs CL05B472KPNP |
| 0402B472K100N | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402 | LMF105B7472KVHF vs 0402B472K100N |
LMF105B7472KVHF Frequently Asked Questions (FAQ)
-
The recommended land pattern for the LMF105B7472KVHF can be found in the TAIYO YUDEN's capacitor land pattern document, which is usually available on their website or through their sales representative. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
While the datasheet provides some information on the capacitor's high-frequency characteristics, it's essential to note that the LMF105B7472KVHF is designed to operate up to 100 MHz. However, its performance may degrade at higher frequencies due to the internal inductance and resistance. For more detailed information, it's recommended to consult with TAIYO YUDEN's application engineers or request additional data.
-
The datasheet specifies an operating temperature range of -55°C to +125°C for the LMF105B7472KVHF. However, it's essential to note that the capacitor's performance and reliability may be affected at extreme temperatures. For applications that require operation beyond the specified range, it's recommended to consult with TAIYO YUDEN's application engineers or request additional data.
-
The LMF105B7472KVHF is a high-reliability capacitor designed for use in demanding applications. It meets the requirements of various industry standards, including AEC-Q200 and MIL-PRF-123. However, it's essential to consult with TAIYO YUDEN's application engineers to ensure that the capacitor meets the specific requirements of your application.
-
The recommended soldering profile for the LMF105B7472KVHF can be found in the TAIYO YUDEN's soldering guide document, which is usually available on their website or through their sales representative. The document provides detailed information on the recommended soldering temperature, time, and other parameters to ensure optimal performance and reliability.