Part Details for LMF107B7105KAHT by TAIYO YUDEN
Overview of LMF107B7105KAHT by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMF107B7105KAHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7051
|
Newark | Cap, Aec-Q200, 1Uf, 10V, Mlcc, 0603, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden LMF107B7105KAHT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4460 |
|
$0.0070 | Buy Now |
DISTI #
41AH7052
|
Newark | Cap, Aec-Q200, 1Uf, 10V, Mlcc, 0603, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden LMF107B7105KAHT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0380 | Buy Now |
DISTI #
587-6548-1-ND
|
DigiKey | CAP CER 1UF 10V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7292 In Stock |
|
$0.0178 / $0.1900 | Buy Now |
DISTI #
LMF107B7105KAHT
|
Avnet Americas | Multilayer Ceramic Capacitor 1uF 10V 10% 0603 Paper T/R - Tape and Reel (Alt: LMF107B7105KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0251 | Buy Now |
DISTI #
41AH7051
|
Avnet Americas | Multilayer Ceramic Capacitor 1uF 10V 10% 0603 Paper T/R - Product that comes on tape, but is not reeled (Alt: 41AH7051) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 3 Days Container: Ammo Pack | 4570 Partner Stock |
|
$0.0580 / $0.1980 | Buy Now |
DISTI #
963-LMF107B7105KAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MAASL168SB7105KT 10V 1uF X7R 0603 10 % AEC-Q200 RoHS: Compliant | 6198 |
|
$0.0190 / $0.1600 | Buy Now |
|
Future Electronics | 0603 10V, X7R, 1 uF± 10 % - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0187 / $0.0212 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF (+/-) 10% - 10VDC - X7R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0206 / $0.0261 | Buy Now |
Part Details for LMF107B7105KAHT
LMF107B7105KAHT CAD Models
LMF107B7105KAHT Part Data Attributes
|
LMF107B7105KAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMF107B7105KAHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 35 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for LMF107B7105KAHT
This table gives cross-reference parts and alternative options found for LMF107B7105KAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMF107B7105KAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B105K100S | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | LMF107B7105KAHT vs 0603B105K100S |
MCASL168SB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMF107B7105KAHT vs MCASL168SB7105KTNA01 |
MBASL168SB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMF107B7105KAHT vs MBASL168SB7105KTNA18 |
0603B105K100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | LMF107B7105KAHT vs 0603B105K100NB |
0603B105K100SB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | LMF107B7105KAHT vs 0603B105K100SB |
0603B105K100CB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | LMF107B7105KAHT vs 0603B105K100CB |
MCASL168SB7105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMF107B7105KAHT vs MCASL168SB7105KTNA1J |
MBASL168SB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMF107B7105KAHT vs MBASL168SB7105KTNA01 |
LMK107B7105KA | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMF107B7105KAHT vs LMK107B7105KA |
AC0603KRX7R6BB105 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | YAGEO Corporation | LMF107B7105KAHT vs AC0603KRX7R6BB105 |