Part Details for LMFSTAH by Smiths Group
Results Overview of LMFSTAH by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMFSTAH Information
LMFSTAH by Smiths Group is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: LMFSTAH by Smiths Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMFSTAH Part Data Attributes
|
|
LMFSTAH
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
LMFSTAH
Smiths Group
Rack and Panel Connector, 2 Contact(s), Female, Solder Terminal
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Connector Type | Rack And Panel Connector | |
| Contact Finish Mating | Gold (50) Over Nickel | |
| Contact Finish Termination | Gold Flash Over Nickel | |
| Contact Gender | Female | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Diallyl Phthalate | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Option | General Purpose | |
| Termination Type | Solder | |
| Total Number of Contacts | 2 |