Part Details for LMH0024MA by Texas Instruments
Results Overview of LMH0024MA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH0024MA Information
LMH0024MA by Texas Instruments is an Analog Transmission Interface.
Analog Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LMH0024MA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMH0024MA-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16SOIC Min Qty: 48 Container: Tube |
0 Tube |
|
$13.1267 | Buy Now |
US Tariff Estimator: LMH0024MA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMH0024MA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMH0024MA Part Data Attributes
|
|
LMH0024MA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH0024MA
Texas Instruments
Line Equalizer, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 9.902 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.753 Mm | |
| Supply Current-Max | 0.077 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Line Equalizer | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 3.9 Mm |
LMH0024MA Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the application note SLWA043, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The selection of input and output capacitors depends on the specific application requirements, such as ripple current, voltage rating, and ESR. Texas Instruments recommends using capacitors with low ESR and high ripple current capability, such as ceramic or film capacitors. The application note SLWA043 provides more detailed guidance on capacitor selection.
-
The LMH0024MA is rated for operation from -40°C to 85°C, but the maximum operating temperature range may be limited by the specific application and the thermal management design. It is recommended to consult the datasheet and application notes for more information on thermal management and derating.
-
To ensure EMC, it is recommended to follow proper PCB layout and design practices, such as separating analog and digital grounds, using shielding and filtering, and minimizing loop areas. Texas Instruments provides guidance on EMC design in the application note SLWA043.
-
The recommended power-up sequence for the LMH0024MA is to apply the input voltage (VIN) before the enable signal (EN). This ensures that the internal voltage regulators are properly initialized and that the device operates correctly.