Part Details for LMH6619MA by Texas Instruments
Results Overview of LMH6619MA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6619MA Information
LMH6619MA by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMH6619MAE/NOPB | Texas Instruments | Dual 130 MHz, 1.25 mA RRIO Operational Amplifiers 8-SOIC -40 to 125 | |
| LMH6619MAX/NOPB | Texas Instruments | Dual 130 MHz, 1.25 mA RRIO Operational Amplifiers 8-SOIC -40 to 125 | |
| LMH6619MA/NOPB | Texas Instruments | Dual 130 MHz, 1.25 mA RRIO Operational Amplifiers 8-SOIC -40 to 125 |
Price & Stock for LMH6619MA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMH6619MA
|
TME | IC: operational amplifier, 120MHz, Ch: 2, 2.7÷11V, SO8 Min Qty: 1 | 0 |
|
$3.7500 / $5.2500 | RFQ |
|
|
Chip Stock | Not Qualified GULL WING OPERATIONAL AMPLIFIER BIPOLAR op amp buffer circuit 81dB 57V/mus 125C 58MHz | 3810 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 2 Func, BIPolar, PDSO8 | 7143 |
|
RFQ |
US Tariff Estimator: LMH6619MA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMH6619MA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMH6619MA Part Data Attributes
|
|
LMH6619MA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6619MA
Texas Instruments
Operational Amplifier, 2 Func, BIPolar, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |