Part Details for LMK063BJ104KP-T by TAIYO YUDEN
Overview of LMK063BJ104KP-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMK063BJ104KP-T
LMK063BJ104KP-T CAD Models
LMK063BJ104KP-T Part Data Attributes
|
LMK063BJ104KP-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK063BJ104KP-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for LMK063BJ104KP-T
This table gives cross-reference parts and alternative options found for LMK063BJ104KP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK063BJ104KP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
885012104002 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Wurth Elektronik | LMK063BJ104KP-T vs 885012104002 |
MSASL063SB5104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | LMK063BJ104KP-T vs MSASL063SB5104KFNA01 |
0201B104K100SNT- | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0201 CASE | Capax Technologies Inc | LMK063BJ104KP-T vs 0201B104K100SNT- |
0201B104K100SNT | Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.1uF, 0201 | Capax Technologies Inc | LMK063BJ104KP-T vs 0201B104K100SNT |
C0603X5R104KDTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, GREEN | Darfon Corporation | LMK063BJ104KP-T vs C0603X5R104KDTS |
KGM03AR51A104KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | LMK063BJ104KP-T vs KGM03AR51A104KN |
CS0603X5R104K100NR | Ceramic Capacitor, Ceramic, | Samwha Electronics | LMK063BJ104KP-T vs CS0603X5R104K100NR |
AC0201KRX5R6BB104 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | YAGEO Corporation | LMK063BJ104KP-T vs AC0201KRX5R6BB104 |