Datasheets
LMK105BJ105KV-T by: TAIYO YUDEN

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP

Part Details for LMK105BJ105KV-T by TAIYO YUDEN

Overview of LMK105BJ105KV-T by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LMK105BJ105KV-T

LMK105BJ105KV-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMK105BJ105KV-T Part Data Attributes

LMK105BJ105KV-T TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
LMK105BJ105KV-T TAIYO YUDEN Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIYO YUDEN CO LTD
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for LMK105BJ105KV-T

This table gives cross-reference parts and alternative options found for LMK105BJ105KV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK105BJ105KV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CS1005X5R105K100NR Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, Samwha Electronics LMK105BJ105KV-T vs CS1005X5R105K100NR
MMASL105SB5105KFNA01 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP TAIYO YUDEN LMK105BJ105KV-T vs MMASL105SB5105KFNA01
MBASL105SB5105KFNA18 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP TAIYO YUDEN LMK105BJ105KV-T vs MBASL105SB5105KFNA18
C0402B105K010T CAP,CERAMIC,1UF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE Holy Stone Enterprise Co Ltd LMK105BJ105KV-T vs C0402B105K010T
MCASL105SB5105KFNA1J Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP TAIYO YUDEN LMK105BJ105KV-T vs MCASL105SB5105KFNA1J
MBASL105SB5105KFNA01 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP TAIYO YUDEN LMK105BJ105KV-T vs MBASL105SB5105KFNA01
MCASL105SB5105KFNA01 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP TAIYO YUDEN LMK105BJ105KV-T vs MCASL105SB5105KFNA01
MMASL105SB5105KFNA18 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP TAIYO YUDEN LMK105BJ105KV-T vs MMASL105SB5105KFNA18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMK105BJ105KV-T by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMK105BJ105KV-T by TAIYO YUDEN

  • Please alert me when LMK105BJ105KV-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMK105BJ105KV-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMK105BJ105KV-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMK105BJ105KV-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMK105BJ105KV-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMK105BJ105KV-T by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: