Part Details for LMK107BJ225MA by TAIYO YUDEN
Overview of LMK107BJ225MA by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMK107BJ225MA
LMK107BJ225MA CAD Models
LMK107BJ225MA Part Data Attributes
|
LMK107BJ225MA
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK107BJ225MA
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for LMK107BJ225MA
This table gives cross-reference parts and alternative options found for LMK107BJ225MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK107BJ225MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT188R61A225ME13D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | LMK107BJ225MA vs GRT188R61A225ME13D |
C0603C225M8PAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | KEMET Corporation | LMK107BJ225MA vs C0603C225M8PAC9028 |
CM105X5R225M10AC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | KYOCERA Corporation | LMK107BJ225MA vs CM105X5R225M10AC |
CM105X5R225M10KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | LMK107BJ225MA vs CM105X5R225M10KN |
CM105X5R225M10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | LMK107BJ225MA vs CM105X5R225M10AN |
C0603C225M8PAL | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 2.2uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | LMK107BJ225MA vs C0603C225M8PAL |
C0603C225M8PAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | LMK107BJ225MA vs C0603C225M8PAC7081 |
GMC10X5R225M10NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Cal-Chip Electronics | LMK107BJ225MA vs GMC10X5R225M10NTDLF |
CM105X5R225M10KH | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 2.2 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | LMK107BJ225MA vs CM105X5R225M10KH |
MBASL168SB5225MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107BJ225MA vs MBASL168SB5225MTNA18 |