-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1447
|
Newark | Cap ,mlcc ,0805,10V ,x7R,1.0Uf10% Rohs Compliant: Yes |Taiyo Yuden LMK212B7105KGHTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0360 | Buy Now |
DISTI #
587-6338-1-ND
|
DigiKey | CAP CER 1UF 10V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
90640 In Stock |
|
$0.0164 / $0.1700 | Buy Now |
DISTI #
LMK212B7105KGHTR
|
Avnet Americas | - Tape and Reel (Alt: LMK212B7105KGHTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0207 / $0.0233 | Buy Now |
DISTI #
963-LMK212B7105KGHTR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASL21GSB7105KT RPLCMT PN 10V 1uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 4083 |
|
$0.0160 / $0.1600 | Buy Now |
|
Future Electronics | 1µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0168 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 10VDC - X7R - 0805 - Tape&Reel RoHS: Compliant |
18000 In Stock |
|
$0.0149 / $0.0271 | Buy Now |
DISTI #
52957253
|
Verical | Cap Ceramic 1uF 10V X7R 10% Pad SMD 0805 125°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2044 | Americas - 18000 |
|
$0.0225 / $0.0352 | Buy Now |
DISTI #
54691285
|
Verical | Cap Ceramic 1uF 10V X7R 10% Pad SMD 0805 125°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3732 Package Multiple: 1 | Americas - 8500 |
|
$0.0037 / $0.0084 | Buy Now |
DISTI #
LMK212B7105KGHTR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASL21GSB7105KT RPLCMT PN 10V 1uF X7R 0805 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0161 / $0.0178 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 10VDC - X7R - 0805 - Tape&Reel RoHS: Compliant |
18000 In Stock |
|
$0.0149 / $0.0271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK212B7105KGHTR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212B7105KGHTR
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LMK212B7105KGHTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK212B7105KGHTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B105K100ST | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | LMK212B7105KGHTR vs 0805B105K100ST |
CGJ4J2X7R1A105KT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | LMK212B7105KGHTR vs CGJ4J2X7R1A105KT |
LMK212B7105KG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212B7105KGHTR vs LMK212B7105KG |
MAASL21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212B7105KGHTR vs MAASL21GSB7105KTNA01 |
0805B105K100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | LMK212B7105KGHTR vs 0805B105K100NB |
100R15W105KT4T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | LMK212B7105KGHTR vs 100R15W105KT4T |
MCASL21GSB7105KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212B7105KGHTR vs MCASL21GSB7105KTNB25 |
0805B105K100CB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | LMK212B7105KGHTR vs 0805B105K100CB |
MCASL21GSB7105KTNB2J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212B7105KGHTR vs MCASL21GSB7105KTNB2J |
0805X7R105K10V | CAP,CERAMIC,1UF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Synton-Tech Corp | LMK212B7105KGHTR vs 0805X7R105K10V |