Part Details for LMK316B7475ML-T by TAIYO YUDEN
Results Overview of LMK316B7475ML-T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMK316B7475ML-T Information
LMK316B7475ML-T by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LMK316B7475ML-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77M8689
|
Newark | Ceramic Capacitor, 4.7Uf, 10V, X7R, 20%, 1206, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden LMK316B7475ML-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0530 / $0.0940 | Buy Now |
|
DISTI #
08P5176
|
Newark | Ceramic Capacitor, 4.7Uf, 10V, X7R, 20%, 1206, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden LMK316B7475ML-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1050 | Buy Now |
|
DISTI #
587-2258-1-ND
|
DigiKey | CAP CER 4.7UF 10V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4324 In Stock |
|
$0.0503 / $0.2700 | Buy Now |
|
DISTI #
LMK316B7475ML-T
|
Avnet Americas | - Tape and Reel (Alt: LMK316B7475ML-T) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 48000 |
|
$0.0369 | Buy Now |
|
DISTI #
963-LMK316B7475ML-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE21GSB7475MT 10V 4.7uF X7R 1206 20 % RoHS: Compliant | 0 |
|
$0.0480 / $0.2700 | Order Now |
|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 10VDC - X7R - 1206 - Tape&Reel COO: South Korea RoHS: Compliant | 0 |
|
$0.0424 / $0.0535 | Buy Now |
US Tariff Estimator: LMK316B7475ML-T by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMK316B7475ML-T
LMK316B7475ML-T Part Data Attributes
|
|
LMK316B7475ML-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK316B7475ML-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±20%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | 1206 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 11 Weeks | |
| Capacitance | 4.7 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.6 Mm | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for LMK316B7475ML-T
This table gives cross-reference parts and alternative options found for LMK316B7475ML-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK316B7475ML-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CL31B475MPHGLNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | LMK316B7475ML-T vs CL31B475MPHGLNE |
| CL31B475MPHGNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | LMK316B7475ML-T vs CL31B475MPHGNNC |
| MCF06MTB100475A | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | LMK316B7475ML-T vs MCF06MTB100475A |
| 1206J0100475MXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | LMK316B7475ML-T vs 1206J0100475MXT |
| CL31B475MPHNNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | LMK316B7475ML-T vs CL31B475MPHNNNL |
| CL31B475MPHNLNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | LMK316B7475ML-T vs CL31B475MPHNLNE |
| CM316X7R475M10KL | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 4.7 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | LMK316B7475ML-T vs CM316X7R475M10KL |
| CL31B475MPHACNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | LMK316B7475ML-T vs CL31B475MPHACNC |
| 1206F0100475MXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | LMK316B7475ML-T vs 1206F0100475MXB |
| 1206A0100475MXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | LMK316B7475ML-T vs 1206A0100475MXT |
LMK316B7475ML-T Frequently Asked Questions (FAQ)
-
The recommended land pattern for LMK316B7475ML-T is a rectangular pad with a size of 2.5mm x 1.6mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder resist opening of 2.2mm x 1.3mm.
-
To handle thermal considerations for LMK316B7475ML-T, ensure good thermal conduction by using a thermal pad on the PCB, and consider using thermal vias to dissipate heat. The component's thermal resistance (Rth) is 10°C/W, so ensure the PCB design takes this into account.
-
The maximum operating temperature range for LMK316B7475ML-T is -40°C to +125°C. However, the component's electrical characteristics are guaranteed only up to +85°C.
-
To ensure the reliability of LMK316B7475ML-T in high-vibration environments, use a secure mounting method, such as a screw or adhesive, and consider using a vibration-dampening material, like a silicone adhesive, to reduce the impact of vibrations on the component.
-
The recommended storage condition for LMK316B7475ML-T is in a dry, cool place, away from direct sunlight, with a temperature range of 5°C to 30°C and humidity below 60%. Avoid storing the component in areas with high humidity, corrosive substances, or strong electromagnetic fields.