Part Details for LMK6CE10000CDLET by Texas Instruments
Results Overview of LMK6CE10000CDLET by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMK6CE10000CDLET Information
LMK6CE10000CDLET by Texas Instruments is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LMK6CE10000CDLET
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-LMK6CE10000CDLETCT-ND
|
DigiKey | LOW-JITTER, HIGH-PERFORMANCE, BU Min Qty: 1 Container: Cut Tape |
232 Cut Tape |
|
$2.6355 / $3.4900 | Buy Now |
|
DISTI #
296-LMK6CE10000CDLETDKR-ND
|
DigiKey | LOW-JITTER, HIGH-PERFORMANCE, BU Container: Digi-Reel |
232 Digi-Reel® |
|
Buy Now | |
|
DISTI #
296-LMK6CE10000CDLETTR-ND
|
DigiKey | LOW-JITTER, HIGH-PERFORMANCE, BU Container: Tape & Reel |
232 Tape & Reel |
|
Buy Now |
US Tariff Estimator: LMK6CE10000CDLET by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMK6CE10000CDLET Part Data Attributes
|
|
LMK6CE10000CDLET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK6CE10000CDLET
Texas Instruments
200MHz Nom
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Enable/Disable Function; Mil-Std-883f | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 200 Mhz | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Baw Oscillator | |
| Package Equivalence Code | DILCC4,.12,83 | |
| Physical Dimension | 3.3mm X 2.6mm X 1.0mm | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 2.375 V | |
| Surface Mount | Yes |