Part Details for LMK6DA12500ADLFR by Texas Instruments
Results Overview of LMK6DA12500ADLFR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMK6DA12500ADLFR Information
LMK6DA12500ADLFR by Texas Instruments is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMK6DA12500ADLFR | Texas Instruments | Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVDS oscillator 6-VSON -40 to 85 |
Price & Stock for LMK6DA12500ADLFR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-LMK6DA12500ADLFRCT-ND
|
DigiKey | SILICONE OSC XO 125.0000MHZ LVDS Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4250 In Stock |
|
$3.0957 / $5.5500 | Buy Now |
|
DISTI #
595-LMK6DA12500ADLFR
|
Mouser Electronics | Standard Clock Oscillators Low-jitter high-per formance bulk-acous RoHS: Compliant | 2713 |
|
$3.0600 / $5.2200 | Buy Now |
US Tariff Estimator: LMK6DA12500ADLFR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMK6DA12500ADLFR
LMK6DA12500ADLFR Part Data Attributes
|
|
LMK6DA12500ADLFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK6DA12500ADLFR
Texas Instruments
Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVDS oscillator 6-VSON -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Standby; Enable/Disable Function; Mil-Std-883f | |
| Frequency Stability | 25% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Nom | 125 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Baw Oscillator | |
| Package Equivalence Code | DILCC4,.12,83 | |
| Physical Dimension | 3.3mm X 2.6mm X 1.1mm | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 2.375 V | |
| Surface Mount | Yes |