Part Details for LMMCC321611T480NG by TAIYO YUDEN
Overview of LMMCC321611T480NG by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMMCC321611T480NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LMMCC321611T480NGTR-ND
|
DigiKey | FERRITE BEAD 48 OHM 1206 1LN Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0476 | Buy Now |
DISTI #
LMMCC321611T480NG
|
Avnet Americas | Ferrite Bead 48Ohm 6A 5Milliohms Wirewound 2-Pin 1206 Emboss T/R - Tape and Reel (Alt: LMMCC321611T480NG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0569 | Buy Now |
DISTI #
963-LMMCC321611T480N
|
Mouser Electronics | Ferrite Beads HI CURR 1206 48 OHMS 30% RoHS: Compliant | 0 |
|
$0.0390 / $0.0450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0449 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0453 / $0.0580 | Buy Now |
Part Details for LMMCC321611T480NG
LMMCC321611T480NG CAD Models
LMMCC321611T480NG Part Data Attributes:
|
LMMCC321611T480NG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMMCC321611T480NG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.005 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 48 OHM Ω | |
Packing Method | TR, EMBOSSED | |
Rated Current | 6 A | |
Width | 1.6 mm |
Alternate Parts for LMMCC321611T480NG
This table gives cross-reference parts and alternative options found for LMMCC321611T480NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMMCC321611T480NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABUP00321611800Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Pulse Electronics Corporation | LMMCC321611T480NG vs ABUP00321611800Y00 |
FBU321611T310YS | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT PACKAGE-2 | Cal-Chip Electronics | LMMCC321611T480NG vs FBU321611T310YS |
BBUP00321611800Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | LMMCC321611T480NG vs BBUP00321611800Y00 |
BBUP00321611600Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | LMMCC321611T480NG vs BBUP00321611600Y00 |
ABUP00321611101Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Pulse Electronics Corporation | LMMCC321611T480NG vs ABUP00321611101Y00 |
UPB321611T-500Y-N | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | LMMCC321611T480NG vs UPB321611T-500Y-N |
LBMCA321611T380NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | LMMCC321611T480NG vs LBMCA321611T380NG |
LCMCC321611T480NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | LMMCC321611T480NG vs LCMCC321611T480NG |
BBUP00321611101Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | LMMCC321611T480NG vs BBUP00321611101Y00 |
FBU321611T520YS | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT PACKAGE-2 | Cal-Chip Electronics | LMMCC321611T480NG vs FBU321611T520YS |