| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMP2022MAX/NOPB | Texas Instruments | $1.7596 | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8 | LMP2022MA vs LMP2022MAX/NOPB |
| LMP2022MA/NOPB | Texas Instruments | $2.3622 | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8 | LMP2022MA vs LMP2022MA/NOPB |
| LMP2022MAX/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 10uV Offset-Max, CMOS, PDSO8 | LMP2022MA vs LMP2022MAX/NOPB |
| LMP2022MA/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 10uV Offset-Max, CMOS, PDSO8 | LMP2022MA vs LMP2022MA/NOPB |
Part Details for LMP2022MA by Texas Instruments
Results Overview of LMP2022MA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMP2022MA Information
LMP2022MA by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMP2022MAX/NOPB | Texas Instruments | Zero Drift, Low Noise, EMI Hardened Amplifier 8-SOIC -40 to 125 | |
| LMP2022MA/NOPB | Texas Instruments | Zero Drift, Low Noise, EMI Hardened Amplifier 8-SOIC -40 to 125 |
Price & Stock for LMP2022MA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 10uV Offset-Max, PDSO8 | 5748 |
|
RFQ |
US Tariff Estimator: LMP2022MA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMP2022MA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMP2022MA Part Data Attributes
|
|
LMP2022MA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP2022MA
Texas Instruments
Operational Amplifier, 2 Func, 10uV Offset-Max, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Common-mode Reject Ratio-Min | 105 Db | |
| Common-mode Reject Ratio-Nom | 141 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 10 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 235 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 2.5 V/Us | |
| Supply Current-Max | 1.37 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Lead (Sn85pb15) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 5000 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LMP2022MA
This table gives cross-reference parts and alternative options found for LMP2022MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP2022MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LMP2022MA Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good layout practices, such as keeping the input and output traces separate, using a solid ground plane, and minimizing parasitic inductance and capacitance.
-
To ensure stability, follow the recommended compensation network values, and consider adding a zero-pin resistor (Rz) to improve stability. Additionally, ensure that the output capacitor (Cout) is properly sized and placed close to the output pin.
-
Although the datasheet specifies a maximum input voltage of 5.5V, it's recommended to limit the input voltage to 5V to ensure reliable operation and prevent damage to the device.
-
The LMP2022MA is rated for operation up to 125°C, but it's essential to consider the thermal design and ensure proper heat dissipation to prevent overheating, which can affect performance and reliability.
-
The output capacitor value depends on the output voltage, load current, and desired transient response. A general rule of thumb is to use a Cout value between 1uF and 10uF, but consult the datasheet and application notes for more specific guidance.