Part Details for LMP8481MME-F by Texas Instruments
Results Overview of LMP8481MME-F by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMP8481MME-F Information
LMP8481MME-F by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMP8481MME-F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 900uV Offset-Max, PDSO8 | 8743 |
|
RFQ |
US Tariff Estimator: LMP8481MME-F by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMP8481MME-F
LMP8481MME-F Part Data Attributes
|
|
LMP8481MME-F
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP8481MME-F
Texas Instruments
Operational Amplifier, 1 Func, 900uV Offset-Max, BICMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Msop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 12 µA | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 124 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 900 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| Length | 3 Mm | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.09 Mm | |
| Slew Rate-Nom | 1 V/Us | |
| Supply Current-Max | 0.155 Ma | |
| Supply Voltage Limit-Max | 85 V | |
| Supply Voltage-Nom (Vsup) | 16 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 270 | |
| Voltage Gain-Min | 49.6 | |
| Wideband | No | |
| Width | 3 Mm |