Part Details for LMP91300NHZ by Texas Instruments
Results Overview of LMP91300NHZ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMP91300NHZ Information
LMP91300NHZ by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMP91300NHZT | Texas Instruments | Inductive Proximity Sensor AFE 24-WQFN -40 to 125 | |
| LMP91300NHZJ | Texas Instruments | Inductive Proximity Sensor AFE 24-WQFN -40 to 125 | |
| LMP91300NHZR | Texas Instruments | Inductive Proximity Sensor AFE 24-WQFN -40 to 125 |
Price & Stock for LMP91300NHZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Analog Circuit, 1 Func | 5361 |
|
RFQ |
US Tariff Estimator: LMP91300NHZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMP91300NHZ
LMP91300NHZ Part Data Attributes
|
|
LMP91300NHZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP91300NHZ
Texas Instruments
Analog Circuit, 1 Func
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Green, Wqfn-24 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-XQCC-N24 | |
| Length | 5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 40 V | |
| Supply Voltage-Min (Vsup) | 6.5 V | |
| Supply Voltage-Nom (Vsup) | 24 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |