Part Details for LMR12WD by SunLED Group
Results Overview of LMR12WD by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMR12WD Information
LMR12WD by SunLED Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: LMR12WD by SunLED Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMR12WD Part Data Attributes
|
|
LMR12WD
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
LMR12WD
SunLED Group
Single Color LED, Red, Water Clear, T-1 3/4, 5mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant Package-2 | |
| HTS Code | 8541.40.20.00 | |
| Additional Feature | High Reliability | |
| Color | Red | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| Lens Type | Water Clear | |
| Luminous Intensity-Nom | 1690.0 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 8.6 Mm | |
| Packing Method | Tr | |
| Peak Wavelength | 660 Nm | |
| Shape | Round | |
| Size | 5 Mm | |
| Surface Mount | No | |
| T-code | T-1 3/4 | |
| Terminal Pitch | 2.54 Mm | |
| Viewing Angle | 20 Deg |