-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH4529
|
Newark | Dc/Dc Conv, 2.1Mhz, So Powerpad-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.8V, Input Voltage Max:36V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:So Powerpad, No. Of Pins:8Pins, Output Current:2A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LMR33620CDDA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$2.6200 / $3.6200 | Buy Now |
DISTI #
296-48843-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
943 In Stock |
|
$1.2670 / $2.8800 | Buy Now |
DISTI #
595-LMR33620CDDA
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 8-SO PowerPAD -40 to 125 RoHS: Compliant | 6150 |
|
$1.1900 / $2.8800 | Buy Now |
DISTI #
LMR33620CDDA
|
TME | IC: PMIC, DC/DC converter,synchronous, Uin: 3.8÷36VDC, 2A, Ch: 1 Min Qty: 1 | 0 |
|
$1.4800 / $2.2300 | RFQ |
|
Ameya Holding Limited | 45280 |
|
RFQ | ||
DISTI #
3121644
|
element14 Asia-Pacific | DC/DC CONV, 2.1MHZ, SO POWERPAD-8 RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$2.6794 / $3.0411 | Buy Now |
DISTI #
3121644
|
Farnell | DC/DC CONV, 2.1MHZ, SO POWERPAD-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 11 |
|
$2.8926 / $3.2432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR33620CDDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR33620CDDA
Texas Instruments
SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HLSOP, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO VOUT=5 VOLT;PFM TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 34 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMR33620CDDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR33620CDDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3689IUD-5#TRPBF | LT3689IUD-5#TRPBF | Analog Devices Inc | LMR33620CDDA vs LT3689IUD-5#TRPBF |
MAX15041ETE+ | Low-Cost, 3A, 4.5V to 28V Input, 350kHz, PWM Step-Down DC-DC Regulator with Internal Switches, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | LMR33620CDDA vs MAX15041ETE+ |
LMR33620BRNXT | SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 12-VQFN-HR -40 to 125 | Texas Instruments | LMR33620CDDA vs LMR33620BRNXT |
LMR33620BRNXR | SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 12-VQFN-HR -40 to 125 | Texas Instruments | LMR33620CDDA vs LMR33620BRNXR |
LMR33620AQRNXTQ1 | 3.8-V to 36-V, 2-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 | Texas Instruments | LMR33620CDDA vs LMR33620AQRNXTQ1 |
TPS54326RGTR | 4.5V to 18V Input, 3A Synchronous Step-Down Converter with Eco-Mode™ 16-VQFN -40 to 85 | Texas Instruments | LMR33620CDDA vs TPS54326RGTR |
LMR33620ADDAR | SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR33620CDDA vs LMR33620ADDAR |
LMR33620BQRNXRQ1 | 3.8-V to 36-V, 2-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 | Texas Instruments | LMR33620CDDA vs LMR33620BQRNXRQ1 |
TPS54326RGTT | 4.5V to 18V Input, 3A Synchronous Step-Down Converter with Eco-Mode™ 16-VQFN -40 to 85 | Texas Instruments | LMR33620CDDA vs TPS54326RGTT |
NCP5252MNTXG | Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency, QFN16, 3x3, 0.5P, 3000-REEL | onsemi | LMR33620CDDA vs NCP5252MNTXG |