Power Circuits
LMR33620CDDAR
Texas Instruments
Description: SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 8-SO PowerPAD -40 to 125

Overview of LMR33620CDDAR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LMR33620CDDAR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-51357-1-ND
DigiKey IC REG BUCK ADJ 2A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 14201
In Stock
  • 1 $2.0200
  • 10 $1.4390
  • 25 $1.2932
  • 100 $1.1319
  • 250 $1.0551
  • 500 $1.0088
  • 1,000 $0.9706
  • 2,500 $0.9303
  • 5,000 $0.9060
  • 7,500 $0.8939
$0.8939 / $2.0200 Buy Now
DISTI # 595-LMR33620CDDAR
Mouser Electronics Switching Voltage Regulators SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 8-SO PowerPAD -40 to 125 RoHS: Compliant 0
  • 1 $1.9300
  • 10 $1.1400
  • 100 $0.9080
  • 250 $0.7990
  • 2,500 $0.7810
$0.7810 / $1.9300 Order Now
DISTI # LMR33620CDDAR
TME PMIC, DC/DC converter,synchronous, Uin: 3.8÷36VDC, Uout: 1÷24VDC Min Qty: 2500 0
  • 2,500 $1.2400
$1.2400 RFQ
Ameya Holding Limited   33030
RFQ
DISTI # C1S746204374771
Chip1Stop DC/DC Switching Regulators RoHS: Compliant 1865
  • 1 $1.4613
  • 10 $1.0292
  • 25 $1.0083
  • 100 $0.9743
  • 250 $0.9402
  • 500 $0.9061
  • 1,000 $0.8720
$0.8720 / $1.4613 Buy Now
LCSC Step-down type Adjustable 2A 3.8V36V 1V24V SO-8 DC-DC Converters ROHS 62
  • 1 $1.1078
  • 10 $0.9394
  • 30 $0.8466
  • 100 $0.7427
  • 500 $0.6955
  • 1,000 $0.6751
$0.6751 / $1.1078 Buy Now

CAD Models for LMR33620CDDAR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMR33620CDDAR by Texas Instruments

LMR33620CDDAR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HLSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO VOUT=5 VOLT;PFM TECHNIQUE ALSO USED
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
Input Voltage-Min
3.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Output Voltage-Max
34 V
Output Voltage-Min
1 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HLSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.7 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2100 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. LMR33620CDDAR
    Texas Instruments
    SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 8-SO PowerPAD -40 to 125
    VS

Alternate Parts for LMR33620CDDAR

This table gives cross-reference parts and alternative options found for LMR33620CDDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR33620CDDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMR33620AQRNXRQ1 3.8-V to 36-V, 2-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 Texas Instruments LMR33620CDDAR vs LMR33620AQRNXRQ1
LT3689EUD#PBF LT3689EUD#PBF Analog Devices Inc LMR33620CDDAR vs LT3689EUD#PBF
PLMR33620CQRNXTQ1 3.8-V to 36-V, 2-A Synchrns Step-Down Voltage Converter 12-VQFN-HR -40 to 125 Texas Instruments LMR33620CDDAR vs PLMR33620CQRNXTQ1
LMR33620CQRNXRQ1 3.8-V to 36-V, 2-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 Texas Instruments LMR33620CDDAR vs LMR33620CQRNXRQ1
LMR33620BRNXT SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 12-VQFN-HR -40 to 125 Texas Instruments LMR33620CDDAR vs LMR33620BRNXT
LT3689EUD-5#PBF LT3689EUD-5#PBF Analog Devices Inc LMR33620CDDAR vs LT3689EUD-5#PBF
TPS54326RGTT 4.5V to 18V Input, 3A Synchronous Step-Down Converter with Eco-Mode™ 16-VQFN -40 to 85 Texas Instruments LMR33620CDDAR vs TPS54326RGTT
LT3689EUD-5#TRPBF LT3689EUD-5#TRPBF Analog Devices Inc LMR33620CDDAR vs LT3689EUD-5#TRPBF
LT3689IUD#TRPBF LT3689IUD#TRPBF Analog Devices Inc LMR33620CDDAR vs LT3689IUD#TRPBF
L6986FTR 38 V, 1.5 A synchronous step-down switching regulator with 30 µA quiescent current STMicroelectronics LMR33620CDDAR vs L6986FTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMR33620CDDAR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMR33620CDDAR by Texas Instruments

Select Manufacturer
Which Manufacturer of LMR33620CDDAR would you like to use for your alert(s)?
  • Please alert me when LMR33620CDDAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMR33620CDDAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMR33620CDDAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMR33620CDDAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMR33620CDDAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMR33620CDDAR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: