Part Details for LMR34215FAQRNXRQ1 by Texas Instruments
Overview of LMR34215FAQRNXRQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR34215FAQRNXRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR34215FAQRNXRQ1CT-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 12VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2638 In Stock |
|
$1.1850 / $2.7900 | Buy Now |
DISTI #
595-MR34215FAQRNXRQ1
|
Mouser Electronics | Switching Voltage Regulators 4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 RoHS: Compliant | 0 |
|
$1.1800 / $2.7900 | Order Now |
DISTI #
LMR34215FAQRNXRQ1
|
TME | PMIC, DC/DC converter,synchronous, Uin: 4.2÷42VDC, 1.5A, VQFNHR12 Min Qty: 3000 | 0 |
|
$1.6900 | RFQ |
|
Win Source Electronics | POWER MANAGEMENT / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-VFQFN | 134134 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for LMR34215FAQRNXRQ1
LMR34215FAQRNXRQ1 CAD Models
LMR34215FAQRNXRQ1 Part Data Attributes
|
LMR34215FAQRNXRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR34215FAQRNXRQ1
Texas Instruments
4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-05-22 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSATBEL OUTPUT VOLTAGE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for LMR34215FAQRNXRQ1
This table gives cross-reference parts and alternative options found for LMR34215FAQRNXRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR34215FAQRNXRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR34215SC5QRNXTQ1 | 4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 | Texas Instruments | LMR34215FAQRNXRQ1 vs LMR34215SC5QRNXTQ1 |
NCV890130PDR2G | Automotive Switching Regulator, 1.2 A, 2 MHz, 45 V Load Dump, SOIC-8 EP, 2500-REEL, Automotive Qualified | onsemi | LMR34215FAQRNXRQ1 vs NCV890130PDR2G |
LMR34215SC5QRNXRQ1 | 4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 | Texas Instruments | LMR34215FAQRNXRQ1 vs LMR34215SC5QRNXRQ1 |
LMR34215FSC5RNXTQ1 | 4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 | Texas Instruments | LMR34215FAQRNXRQ1 vs LMR34215FSC5RNXTQ1 |
NCV890100PDR2G | Automotive Switching Regulator, Buck, 1.2 A, 2 MHz, SOIC-8 EP, 2500-REEL, Automotive Qualified | onsemi | LMR34215FAQRNXRQ1 vs NCV890100PDR2G |
NCV890100MWTXG | Automotive Switching Regulator, Buck, 1.2 A, 2 MHz, DFN8, 3x3, 0.65P, 3000-REEL, Automotive Qualified | onsemi | LMR34215FAQRNXRQ1 vs NCV890100MWTXG |