-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53555-1-ND
|
DigiKey | IC REG BUCK 5V 1.5A 12VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
238 In Stock |
|
$1.5330 / $3.2700 | Buy Now |
DISTI #
595-R34215FSC5RNXTQ1
|
Mouser Electronics | Switching Voltage Regulators 4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 RoHS: Compliant | 499 |
|
$1.4000 / $3.4500 | Buy Now |
DISTI #
LMR34215FSC5RNXTQ1
|
TME | PMIC, DC/DC converter,synchronous, Uin: 4.2÷42VDC, Uout: 5VDC Min Qty: 1 | 0 |
|
$2.1200 / $3.0500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR34215FSC5RNXTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR34215FSC5RNXTQ1
Texas Instruments
4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-05-22 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LMR34215FSC5RNXTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR34215FSC5RNXTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR34215SC5QRNXTQ1 | 4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 | Texas Instruments | LMR34215FSC5RNXTQ1 vs LMR34215SC5QRNXTQ1 |
NCV890130PDR2G | Automotive Switching Regulator, 1.2 A, 2 MHz, 45 V Load Dump, SOIC-8 EP, 2500-REEL, Automotive Qualified | onsemi | LMR34215FSC5RNXTQ1 vs NCV890130PDR2G |
LMR34215SC5QRNXRQ1 | 4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 | Texas Instruments | LMR34215FSC5RNXTQ1 vs LMR34215SC5QRNXRQ1 |
NCV890100PDR2G | Automotive Switching Regulator, Buck, 1.2 A, 2 MHz, SOIC-8 EP, 2500-REEL, Automotive Qualified | onsemi | LMR34215FSC5RNXTQ1 vs NCV890100PDR2G |
NCV890100MWTXG | Automotive Switching Regulator, Buck, 1.2 A, 2 MHz, DFN8, 3x3, 0.65P, 3000-REEL, Automotive Qualified | onsemi | LMR34215FSC5RNXTQ1 vs NCV890100MWTXG |
LMR34215FAQRNXRQ1 | 4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 | Texas Instruments | LMR34215FSC5RNXTQ1 vs LMR34215FAQRNXRQ1 |