Part Details for LMR51603YFDBVR by Texas Instruments
Results Overview of LMR51603YFDBVR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMR51603YFDBVR Information
LMR51603YFDBVR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LMR51603YFDBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-LMR51603YFDBVRDKR-ND
|
DigiKey | 4.5V-TO-65V 0.3A SYNCHRONOUS BUC Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.5279 / $1.0500 | Buy Now |
|
DISTI #
296-LMR51603YFDBVRCT-ND
|
DigiKey | 4.5V-TO-65V 0.3A SYNCHRONOUS BUC Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$0.5279 / $1.0500 | Buy Now |
|
DISTI #
296-LMR51603YFDBVRTR-ND
|
DigiKey | 4.5V-TO-65V 0.3A SYNCHRONOUS BUC Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4715 / $0.4992 | Buy Now |
|
DISTI #
595-LMR51603YFDBVR
|
Mouser Electronics | Switching Voltage Regulators 4.5V-to-65V 0.3A syn chronous buck conve RoHS: Compliant | 1366 |
|
$0.5280 / $1.0500 | Buy Now |
US Tariff Estimator: LMR51603YFDBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMR51603YFDBVR CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMR51603YFDBVR Part Data Attributes
|
|
LMR51603YFDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR51603YFDBVR
Texas Instruments
Switching Regulator, Current-mode, 0.3A, 1100kHz Switching Freq-Max, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Also Operate In Pfm Mode | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 65 V | |
| Input Voltage-Min | 4.5 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.3 A | |
| Output Voltage-Max | 28 V | |
| Output Voltage-Min | 0.8 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1100 Khz | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |