| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2575S-12.TRT | Semtech Corporation | Check for Price | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, PSSO5 | LMS1145M vs LM2575S-12.TRT |
| LM2575M-ADJ/NOPB | National Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDSO24 | LMS1145M vs LM2575M-ADJ/NOPB |
| LM2575M-3.3 | Rochester Electronics LLC | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO24, SO-24 | LMS1145M vs LM2575M-3.3 |
| HIP6018CB | Rochester Electronics LLC | Check for Price | Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, PDSO24 | LMS1145M vs HIP6018CB |
| LM2575M-3.3 | National Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDSO24 | LMS1145M vs LM2575M-3.3 |
| 5962-9167201QZX | Texas Instruments | Check for Price | Switching Regulator, 3A, 58kHz Switching Freq-Max, CDSO16 | LMS1145M vs 5962-9167201QZX |
| LM2637M | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | LMS1145M vs LM2637M |
| LM2575M-5.0 | National Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDSO24 | LMS1145M vs LM2575M-5.0 |
| LM2575-3.3BWM | Rochester Electronics LLC | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | LMS1145M vs LM2575-3.3BWM |
| LM1575WGADJ-QML | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 3A, 58kHz Switching Freq-Max, BIPolar, CDSO16 | LMS1145M vs LM1575WGADJ-QML |
Part Details for LMS1145M by Texas Instruments
Results Overview of LMS1145M by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMS1145M Information
LMS1145M by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LMS1145M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMS1145M Part Data Attributes
|
|
LMS1145M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMS1145M
Texas Instruments
Switching Controller, Current-mode, 0.01A, 8700kHz Switching Freq-Max, PDSO24
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop24,.4 | |
| Pin Count | 24 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Required 12v Supply | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e0 | |
| Length | 15.4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.01 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 8700 Khz | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for LMS1145M
This table gives cross-reference parts and alternative options found for LMS1145M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS1145M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.