| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMS1587CSXADJEP | National Semiconductor Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.3V Dropout, BIPolar, PSSO3 | LMS1587CSXADJEP vs LMS1587CSXADJEP |
Part Details for LMS1587CSXADJEP by Texas Instruments
Results Overview of LMS1587CSXADJEP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMS1587CSXADJEP Information
LMS1587CSXADJEP by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LMS1587CSXADJEP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Adjustable Positive LDO Regulator, 1.3V Dropout, BIPolar, PSSO3 | 5674 |
|
RFQ |
US Tariff Estimator: LMS1587CSXADJEP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMS1587CSXADJEP Part Data Attributes
|
|
LMS1587CSXADJEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMS1587CSXADJEP
Texas Instruments
Adjustable Positive LDO Regulator, 1.3V Dropout, BIPolar, PSSO3
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | D2PAK | |
| Package Description | Plastic, To-263, 3 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 1.3 V | |
| Dropout Voltage1-Nom | 1.3 V | |
| Input-Output Voltage Differential-Max | 5.75 V | |
| Input-Output Voltage Differential-Min | 1.5 V | |
| JESD-30 Code | R-PSSO-G3 | |
| JESD-609 Code | e0 | |
| Length | 10.16 Mm | |
| Line Regulation-Max (%/V) | 0.05 | |
| Load Regulation-Max(%) | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP3H,.55TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 4.8 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Width | 8.635 Mm |
Alternate Parts for LMS1587CSXADJEP
This table gives cross-reference parts and alternative options found for LMS1587CSXADJEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS1587CSXADJEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.