-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 13-V, linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMS1587CT-3.3/NOPB-ND
|
DigiKey | IC REG LINEAR 3.3V 3A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
590 In Stock |
|
$1.3804 / $2.9600 | Buy Now |
DISTI #
926-LMS1587CT33NOPB
|
Mouser Electronics | LDO Voltage Regulators 3A LDO Fast Response Reg RoHS: Compliant | 500 |
|
$1.2700 / $2.3200 | Buy Now |
|
Rochester Electronics | LMS1587 3A Fixed / Adjustable Output Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 142 |
|
$1.2400 / $1.4600 | Buy Now |
DISTI #
LMS1587CT-3.3/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 3A, TO220-3, THT, tube, Ch: 1 Min Qty: 1 | 134 |
|
$2.5900 / $3.8900 | Buy Now |
DISTI #
C1S746203881186
|
Chip1Stop | LDO Regulator Pos 3.3V 3A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant pbFree: Yes Container: Tube | 456 |
|
$1.2400 / $1.5000 | Buy Now |
DISTI #
C1S523900549599
|
Chip1Stop | LDO Regulator Pos 3.3V 3A 3-Pin(3+Tab) TO-220 Rail RoHS: Compliant pbFree: Yes | 450 |
|
$1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMS1587CT-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMS1587CT-3.3/NOPB
Texas Instruments
3-A, 13-V, linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.15 V | |
Input Voltage Absolute-Max | 13 V | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max | 0.0066% | |
Load Regulation-Max | 0.0165% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 19.55 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LMS1587CT-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS1587CT-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS1587CS-3.3/NOPB | 3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LMS1587CT-3.3/NOPB vs LMS1587CS-3.3/NOPB |
LMS1587IS-3.3/NOPB | 3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | LMS1587CT-3.3/NOPB vs LMS1587IS-3.3/NOPB |