Power Circuits
LMS1587IS-3.3/NOPB
Description: 3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125

Overview of LMS1587IS-3.3/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar
LMS1587ISX-3.3/NOPB Texas Instruments 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 -40 to 125

Price & Stock for LMS1587IS-3.3/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH2904
Newark Ldo, Fixed, 3.3V, 3A, To-263-3, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:2.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:3A, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LMS1587IS-3.3/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $4.5500
  • 10 $4.2800
  • 25 $4.0500
  • 50 $3.8700
  • 100 $3.7100
  • 250 $3.5300
  • 500 $3.4700
$3.4700 / $4.5500 Buy Now
DISTI # LMS1587IS-3.3/NOPB-ND
DigiKey IC REG LIN POS ADJ 3A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube 10307
In Stock
  • 1 $2.9000
  • 10 $2.1090
  • 45 $1.8067
  • 135 $1.6539
  • 270 $1.5790
  • 540 $1.5763
$1.5763 / $2.9000 Buy Now
DISTI # 926-S1587IS-3.3/NOPB
Mouser Electronics LDO Voltage Regulators 3A LDO Fast Response Reg RoHS: Compliant 2074
  • 1 $2.3700
  • 10 $2.0200
  • 90 $1.7400
  • 270 $1.6500
  • 450 $1.5700
$1.5700 / $2.3700 Buy Now
DISTI # LMS1587IS-3.3/NOPB
TME IC: voltage regulator, LDO,fixed, 3.3V, 3A, TO263-3, SMD, tube, Ch: 1 Min Qty: 1 268
  • 1 $3.3600
  • 3 $3.0200
  • 10 $2.6700
  • 45 $2.4000
$2.4000 / $3.3600 Buy Now

CAD Models for LMS1587IS-3.3/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMS1587IS-3.3/NOPB by Texas Instruments

LMS1587IS-3.3/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
TO-263, 3 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
1.3 V
Dropout Voltage1-Nom
1.15 V
Input Voltage Absolute-Max
13 V
Input Voltage-Max
13 V
Input Voltage-Min
4.75 V
JESD-30 Code
R-PSSO-G3
JESD-609 Code
e3
Length
10.16 mm
Line Regulation-Max
0.0066%
Load Regulation-Max
0.0165%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
3 A
Output Voltage1-Max
3.365 V
Output Voltage1-Min
3.235 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.83 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
8.635 mm
Want to compare parts?
  1. LMS1587IS-3.3/NOPB
    Texas Instruments
    3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125
    VS

Alternate Parts for LMS1587IS-3.3/NOPB

This table gives cross-reference parts and alternative options found for LMS1587IS-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS1587IS-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMS1587CT-3.3/NOPB 3-A, 13-V, linear voltage regulator 3-TO-220 0 to 125 Texas Instruments LMS1587IS-3.3/NOPB vs LMS1587CT-3.3/NOPB
LMS1587CS-3.3/NOPB 3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments LMS1587IS-3.3/NOPB vs LMS1587CS-3.3/NOPB
Part Number Description Manufacturer Compare
PJ1085CZ-3.3 Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSFM3, TO-220, 3 PIN Promax-Johnton Electronic Corporation LMS1587IS-3.3/NOPB vs PJ1085CZ-3.3
UZ1085G-33-TQ2-R Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO2, HALOGEN FREE, TO-263, 3 PIN Unisonic Technologies Co Ltd LMS1587IS-3.3/NOPB vs UZ1085G-33-TQ2-R
LMS1587CT-3.3/NOPB 3-A, 13-V, linear voltage regulator 3-TO-220 0 to 125 Texas Instruments LMS1587IS-3.3/NOPB vs LMS1587CT-3.3/NOPB
UZ1085L-33-TA3-T Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, LEAD FREE, TO-220, 3 PIN Unisonic Technologies Co Ltd LMS1587IS-3.3/NOPB vs UZ1085L-33-TA3-T
FAN1587AM-3.3 Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO2, PLASTIC, TO-263, 3 PIN Fairchild Semiconductor Corporation LMS1587IS-3.3/NOPB vs FAN1587AM-3.3
PJ1587CM-3.3 Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSSO3, TO-263, 3 PIN Promax-Johnton Electronic Corporation LMS1587IS-3.3/NOPB vs PJ1587CM-3.3
LMS1587CS-3.3/NOPB 3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments LMS1587IS-3.3/NOPB vs LMS1587CS-3.3/NOPB
UZ1085L-33-TQ2-R Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN Unisonic Technologies Co Ltd LMS1587IS-3.3/NOPB vs UZ1085L-33-TQ2-R
UZ1085G-33-TN3-R Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO2, HALOGEN FREE, TO-252, 3 PIN Unisonic Technologies Co Ltd LMS1587IS-3.3/NOPB vs UZ1085G-33-TN3-R
PJ1085CM-3.3 Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSSO3, TO-263, 3 PIN Promax-Johnton Electronic Corporation LMS1587IS-3.3/NOPB vs PJ1085CM-3.3

Related Parts for LMS1587IS-3.3/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMS1587IS-3.3/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMS1587IS-3.3/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMS1587IS-3.3/NOPB would you like to use for your alert(s)?
  • Please alert me when LMS1587IS-3.3/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMS1587IS-3.3/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMS1587IS-3.3/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMS1587IS-3.3/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMS1587IS-3.3/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMS1587IS-3.3/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: