-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSFM3, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMS1587IT-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMS1587IT-ADJ
Texas Instruments
1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSFM3, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
This table gives cross-reference parts and alternative options found for LMS1587IT-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS1587IT-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1584T | Adjustable Positive LDO Regulator, 1.5V Min, 3.6V Max, 1.3V Dropout, BIPolar, PSFM3, POWER, PLASTIC, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LMS1587IT-ADJ vs RC1584T |
REG1117/2K5 | 800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | LMS1587IT-ADJ vs REG1117/2K5 |
TLV1117IKCS | 800-mA, 15-V, linear voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | LMS1587IT-ADJ vs TLV1117IKCS |
CS52015-1GDPR3 | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.4V Dropout, BIPolar, PSSO3 | onsemi | LMS1587IT-ADJ vs CS52015-1GDPR3 |
EZ1085ACTT | Adjustable Positive LDO Regulator, 1.3V Min, 4V Max, 1.2V Dropout, PSFM3, TO-220, 3 PIN | Semtech Corporation | LMS1587IT-ADJ vs EZ1085ACTT |
EZ1117CMTRT | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.2V Dropout, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN | Semtech Corporation | LMS1587IT-ADJ vs EZ1117CMTRT |
AS2815AU | Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSFM3, TO-220, 3 PIN | Exar Corporation | LMS1587IT-ADJ vs AS2815AU |
OMR186NH | Adjustable Positive LDO Regulator, 1.5V Dropout, CBCY3, HERMETIC SEALED, TO-39, TO-205AF, 3 PIN | International Rectifier | LMS1587IT-ADJ vs OMR186NH |
CS5207-1GT3 | Adjustable Positive LDO Regulator, 1.25V Min, 13V Max, 1.55V Dropout, BIPolar, PSFM3 | onsemi | LMS1587IT-ADJ vs CS5207-1GT3 |
RC1616M | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.2V Dropout, BIPolar, PSSO3, TO-263, D2PAK-3 | Fairchild Semiconductor Corporation | LMS1587IT-ADJ vs RC1616M |