There are no models available for this part yet.
Overview of LMS3635MQRNLTQ1 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Price & Stock for LMS3635MQRNLTQ1 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AH1897
|
Newark | Dc/Dc Conv, Aec-Q100, Sync Buck, Vqfn-22, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.9V, Input Voltage Max:39V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vqfn, No. Of Pins:22Pins, Output Current:3.5A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LMS3635MQRNLTQ1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.2700 / $7.5400 | Buy Now | |
DISTI #
296-47484-1-ND
|
DigiKey | IC REG BUCK ADJ 3.5A 22VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1889 In Stock |
|
$3.2262 / $6.8600 | Buy Now | |
DISTI #
595-LMS3635MQRNLTQ1
|
Mouser Electronics | Switching Voltage Regulators 3.5A /5.5A, 36V Synch, 400kHz RoHS: Compliant | 413 |
|
$3.2200 / $6.2000 | Buy Now | |
DISTI #
LMS3635MQRNLTQ1
|
TME | PMIC, DC/DC converter,synchronous, Uin: 3.5÷42VDC, Uout: 1÷15VDC Min Qty: 1 | 0 |
|
$4.8900 / $6.9900 | RFQ | |
Ameya Holding Limited | 16033 |
|
RFQ | ||||
LCSC | Step-down type Adjustable 3.5A 1V15V 3.9V36V VQFN-22(4x5) DC-DC Converters ROHS | 1 |
|
$4.8125 / $6.2363 | Buy Now |
CAD Models for LMS3635MQRNLTQ1 by Texas Instruments
Part Data Attributes for LMS3635MQRNLTQ1 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
QCCN,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2016-12-07
|
Additional Feature
|
VOUT=(1-20 VOLT)
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
42 V
|
Input Voltage-Min
|
3.5 V
|
Input Voltage-Nom
|
13.5 V
|
JESD-30 Code
|
R-PQCC-N22
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
22
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3.5 A
|
Output Voltage-Max
|
15 V
|
Output Voltage-Min
|
1 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
0.9 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
500 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4 mm
|
Alternate Parts for LMS3635MQRNLTQ1
This table gives cross-reference parts and alternative options found for LMS3635MQRNLTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS3635MQRNLTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS3635LQRNLTQ1 | 3.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 | Texas Instruments | LMS3635MQRNLTQ1 vs LMS3635LQRNLTQ1 |
LM60430AQRPKRQ1 | Automotive 36-V, 3-A synchronous converter in a QFN package with wettable flank and external pad 13-WQFN-HR -40 to 150 | Texas Instruments | LMS3635MQRNLTQ1 vs LM60430AQRPKRQ1 |
R1242S001E-E2-F | Switching Regulator, Current-mode, 4.5A, 550kHz Switching Freq-Max, CMOS, PDSO8, HALOGEN FREE, HS0P-8 | Ricoh Electronic Devices Co Ltd | LMS3635MQRNLTQ1 vs R1242S001E-E2-F |
LMS3635NQRNLRQ1 | 3.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 | Texas Instruments | LMS3635MQRNLTQ1 vs LMS3635NQRNLRQ1 |
BD9323EFJ | Switching Regulator, Current-mode, 3A, 460kHz Switching Freq-Max, PDSO8, LEAD FREE, HTSOP-8 | ROHM Semiconductor | LMS3635MQRNLTQ1 vs BD9323EFJ |
R1242S001E-E2-FE | Switching Regulator, Current-mode, 550kHz Switching Freq-Max, CMOS, PDSO8, ANTIMONY, HALOGEN AND LEAD FREE, HSOP-8 | Ricoh Electronic Devices Co Ltd | LMS3635MQRNLTQ1 vs R1242S001E-E2-FE |
LM60430ARPKR | 3.8-V to 36-V, 3-A, ultra-small synchronous step-down converter 13-WQFN-HR -40 to 150 | Texas Instruments | LMS3635MQRNLTQ1 vs LM60430ARPKR |
R1242S001F-E2-F | Switching Regulator, Current-mode, 4.5A, 550kHz Switching Freq-Max, CMOS, PDSO8, HALOGEN FREE, HS0P-8 | Ricoh Electronic Devices Co Ltd | LMS3635MQRNLTQ1 vs R1242S001F-E2-F |
LMS3635AQRNLTQ1 | 3.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 | Texas Instruments | LMS3635MQRNLTQ1 vs LMS3635AQRNLTQ1 |
LMS3635LQRNLRQ1 | 3.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 | Texas Instruments | LMS3635MQRNLTQ1 vs LMS3635LQRNLRQ1 |
Related Parts for LMS3635MQRNLTQ1
-
AT32UC3A3256-ALURMicrocontrollers
-
LMS3635MQRNLRQ1Switching Regulator or Controllers
-
TMP107BIDOther Analog ICs
-
NCV308SN330T1GPower Management Circuits
-
FDP2D3N10CPower Field-Effect Transistors
-
AUIPS7111STRLPeripheral Drivers
-
AK5394AVSAnalog to Digital Converters
-
ICE40UP5K-SG48IField Programmable Gate Arrays
-
LMP8601QMAXOperational Amplifiers