| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMS3655AMRNLT | Texas Instruments | $4.4567 | Switching Regulator, Current-mode, 5.5A, 500kHz Switching Freq-Max, BICMOS, PQCC22 | LMS3655MMRNLT vs LMS3655AMRNLT |
| MP2394GJ | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 5.5A, 500kHz Switching Freq-Max, PDSO8 | LMS3655MMRNLT vs MP2394GJ |
| LMS3655AMRNLR | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 5.5A, 500kHz Switching Freq-Max, PQCC22 | LMS3655MMRNLT vs LMS3655AMRNLR |
| MP2394GJ-Z | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 5.5A, 500kHz Switching Freq-Max, PDSO8 | LMS3655MMRNLT vs MP2394GJ-Z |
Part Details for LMS3655MMRNLT by Texas Instruments
Results Overview of LMS3655MMRNLT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMS3655MMRNLT Information
LMS3655MMRNLT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LMS3655MMRNLT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-47420-1-ND
|
DigiKey | IC REG BUCK ADJ 5.5A 22VQFN Min Qty: 1 Container: Cut Tape |
190 Cut Tape |
|
$5.4958 / $8.3700 | Buy Now |
|
DISTI #
296-47420-2-ND
|
DigiKey | IC REG BUCK ADJ 5.5A 22VQFN Min Qty: 250 Container: Tape & Reel |
190 Tape & Reel |
|
$4.8946 / $5.2488 | Buy Now |
|
DISTI #
296-47420-6-ND
|
DigiKey | IC REG BUCK ADJ 5.5A 22VQFN Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$5.4958 / $8.3700 | Buy Now |
|
DISTI #
595-LMS3655MMRNLT
|
Mouser Electronics | Switching Voltage Regulators 5.5A 36VSynchr400kHz Step-Down Converter A 595-LMS3655MMRNLR RoHS: Compliant | 632 |
|
$4.8500 / $8.3700 | Buy Now |
|
DISTI #
LMS3655MMRNLT
|
TME | PMIC, DC/DC converter, Uin: 3.5÷42VDC, Uout: 1÷15VDC, 5.5A, SMD Min Qty: 1 | 0 |
|
$5.9200 / $8.7100 | RFQ |
|
|
Chip Stock | IC REG BUCK ADJ 5.5A 22VQFN Buck Switching Regulator IC Positive Adjustable 1V 1 Output 5.5A 22-VFQFN | 8310 |
|
RFQ |
US Tariff Estimator: LMS3655MMRNLT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMS3655MMRNLT Part Data Attributes
|
|
LMS3655MMRNLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMS3655MMRNLT
Texas Instruments
Switching Regulator, Current-mode, 5.5A, 500kHz Switching Freq-Max, BICMOS, PQCC22
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2017-07-23 | |
| Additional Feature | Operates With Adj Output Voltage= 1v To 20v ; Also Operates In Pfm Mode | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 42 V | |
| Input Voltage-Min | 3.5 V | |
| Input Voltage-Nom | 13.5 V | |
| JESD-30 Code | R-PQCC-N22 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 22 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 5.5 A | |
| Output Voltage-Max | 15 V | |
| Output Voltage-Min | 1 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.9 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 500 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for LMS3655MMRNLT
This table gives cross-reference parts and alternative options found for LMS3655MMRNLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS3655MMRNLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LMS3655MMRNLT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the LMS3655MMRNLT is 2.7V to 5.5V.
-
To ensure stability, it's recommended to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Additionally, the input capacitor should be at least 10uF with an ESR of 0.1 ohm or less.
-
The maximum output current of the LMS3655MMRNLT is 500mA.
-
The output voltage can be adjusted by using a resistive divider network between the VOUT pin and the GND pin. The output voltage is determined by the ratio of the resistors in the divider network.
-
The thermal shutdown temperature of the LMS3655MMRNLT is 150°C.