There are no models available for this part yet.
Overview of LMS5213IM7X-3.3 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
CAD Models for LMS5213IM7X-3.3 by Texas Instruments
Part Data Attributes for LMS5213IM7X-3.3 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SC-70, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.6 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.7 V
|
JESD-30 Code
|
R-PDSO-G5
|
Length
|
2 mm
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.08 A
|
Output Voltage1-Max
|
3.432 V
|
Output Voltage1-Min
|
3.168 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
4%
|
Width
|
1.25 mm
|
Alternate Parts for LMS5213IM7X-3.3
This table gives cross-reference parts and alternative options found for LMS5213IM7X-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS5213IM7X-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5203-2.6YM4-TR | 2.6V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | Microchip Technology Inc | LMS5213IM7X-3.3 vs MIC5203-2.6YM4-TR |
LMS5213IM7-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO5, SC-70, 5 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | LMS5213IM7X-3.3 vs LMS5213IM7-3.3 |
MIC5203-3.0BM4 | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, BIPolar, PDSO4, SOT-143, 4 PIN | Micrel Inc | LMS5213IM7X-3.3 vs MIC5203-3.0BM4 |
MIC5203-3.3YM5-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 | Microchip Technology Inc | LMS5213IM7X-3.3 vs MIC5203-3.3YM5-TR |
MIC5203-3.6YM4 | 3.6V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | Microchip Technology Inc | LMS5213IM7X-3.3 vs MIC5203-3.6YM4 |
MIC5203-2.8BM4 | Fixed Positive LDO Regulator, 2.8V, 0.6V Dropout, BIPolar, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | LMS5213IM7X-3.3 vs MIC5203-2.8BM4 |
MIC5203-4.0BM4 | Fixed Positive LDO Regulator, 4V, 0.6V Dropout, BIPolar, PDSO4, SOT-143, 4 PIN | Micrel Inc | LMS5213IM7X-3.3 vs MIC5203-4.0BM4 |
MIC5203-3.3YM5 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 | Microchip Technology Inc | LMS5213IM7X-3.3 vs MIC5203-3.3YM5 |
MIC5203-3.8BM4 | Fixed Positive LDO Regulator, 3.8V, 0.6V Dropout, BIPolar, PDSO4, SOT-143, 4 PIN | Micrel Inc | LMS5213IM7X-3.3 vs MIC5203-3.8BM4 |
LMS5213IM7X-3.3/NOPB | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, SC-70, 5 PIN | Texas Instruments | LMS5213IM7X-3.3 vs LMS5213IM7X-3.3/NOPB |