Part Details for LMS8117AMPX-ADJ/NOPB by Texas Instruments
Results Overview of LMS8117AMPX-ADJ/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMS8117AMPX-ADJ/NOPB Information
LMS8117AMPX-ADJ/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TCR15AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.6 to 3.6 V, 1500 mA, WCSP6F | |
| TCR13AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.55 to 3.6 V, 1300 mA, WCSP6F | |
| TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 |
Price & Stock for LMS8117AMPX-ADJ/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC REG LDO ADJ 1A SOT223 | 12940 |
|
$0.6500 / $0.9750 | Buy Now |
US Tariff Estimator: LMS8117AMPX-ADJ/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMS8117AMPX-ADJ/NOPB
LMS8117AMPX-ADJ/NOPB Part Data Attributes
|
|
LMS8117AMPX-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMS8117AMPX-ADJ/NOPB
Texas Instruments
1.25 V-13.8V ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V DROPOUT, PDSO4, ROHS COMPLIANT, SOT-223, 3 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-223 | |
| Package Description | Sop, Sot-223 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 1.25 V | |
| Dropout Voltage1-Nom | 1.2 V | |
| Input-Output Voltage Differential-Max | 13.75 V | |
| Input-Output Voltage Differential-Min | 1.5 V | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Line Regulation-Max (%/V) | 0.016 | |
| Load Regulation-Max(%) | 0.4% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 1 A | |
| Output Voltage1-Max | 13.8 V | |
| Output Voltage1-Min | 1.25 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOT-223 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.8 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.3 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3.56 Mm |
Alternate Parts for LMS8117AMPX-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LMS8117AMPX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS8117AMPX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMS8117AMP-ADJ/NOPB | Texas Instruments | $0.6129 | 1-A, 15-V, linear voltage regulator from 0°C to 125°C 4-SOT-223 0 to 125 | LMS8117AMPX-ADJ/NOPB vs LMS8117AMP-ADJ/NOPB |
| LMS8117AMPX-ADJ | National Semiconductor Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 13.8V Max, 1.25V Dropout, BIPolar, PDSO4 | LMS8117AMPX-ADJ/NOPB vs LMS8117AMPX-ADJ |
| LMS8117AMP-ADJ | Texas Instruments | Check for Price | 1.25 V-13.8V ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V DROPOUT, PDSO4, SOT-223, 3 PIN | LMS8117AMPX-ADJ/NOPB vs LMS8117AMP-ADJ |
| LMS8117AMPX-ADJ/NOPB | National Semiconductor Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 13.8V Max, 1.25V Dropout, BIPolar, PDSO4 | LMS8117AMPX-ADJ/NOPB vs LMS8117AMPX-ADJ/NOPB |
| SPX2810AM3-L/TR | Sipex Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 10V Max, 1.2V Dropout, PDSO4, LEAD FREE, TO-261AA, SOT-223, 3 PIN | LMS8117AMPX-ADJ/NOPB vs SPX2810AM3-L/TR |
| SPX2810AM3/TR | Sipex Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 10V Max, 1.2V Dropout, PDSO4, TO-261AA, SOT-223, 3 PIN | LMS8117AMPX-ADJ/NOPB vs SPX2810AM3/TR |
| SPX2810AM3-L | Sipex Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 10V Max, 1.2V Dropout, PDSO4, LEAD FREE, TO-261AA, SOT-223, 3 PIN | LMS8117AMPX-ADJ/NOPB vs SPX2810AM3-L |
| SPX2810AM3 | Sipex Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 10V Max, 1.2V Dropout, PDSO4, TO-261AA, SOT-223, 3 PIN | LMS8117AMPX-ADJ/NOPB vs SPX2810AM3 |