-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.2V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38165-1-ND
|
DigiKey | SENSOR ANALOG -50C-150C SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5711 In Stock |
|
$0.2583 / $0.8000 | Buy Now |
DISTI #
595-LMT86DCKR
|
Mouser Electronics | Board Mount Temperature Sensors Ana Temp Sensor RoHS: Compliant | 2423 |
|
$0.2550 / $0.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 470 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | ANALOG VOLTAGE OUTPUT SENSOR, 2.70CEL, CMOS, RECTANGULAR, 5 PIN, SURFACE MOUNT | 376 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
LMT86DCKR
|
TME | IC: temperature sensor, -50÷150°C, SC70-5, SMD, Accur: ±2.7°C Min Qty: 1 | 0 |
|
$0.2450 / $0.7840 | RFQ |
|
Ameya Holding Limited | SENSOR TEMP RATIOMETRIC SC70-5 | 10226 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SENSOR ANALOG -50C-150C SC70-5 | 3784 |
|
$0.2383 / $0.4372 | Buy Now |
|
Win Source Electronics | LMT86/LMT86-Q1 SC70, Analog Temperature Sensors with Class-AB Output | 103140 |
|
$0.3020 / $0.4530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMT86DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMT86DCKR
Texas Instruments
2.2V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2.7 Cel | |
Body Breadth | 1.25 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.0081 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LMT86DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMT86DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMT86QDCKRQ1 | Automotive Grade, 2.2V-Capable, 10 uA Analog Output Temperature Sensor 5-SC70 -50 to 150 | Texas Instruments | LMT86DCKR vs LMT86QDCKRQ1 |
LMT86QDCKTQ1 | Automotive Grade, 2.2V-Capable, 10 uA Analog Output Temperature Sensor 5-SC70 -50 to 150 | Texas Instruments | LMT86DCKR vs LMT86QDCKTQ1 |
LMT86DCKT | 2.2V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150 | Texas Instruments | LMT86DCKR vs LMT86DCKT |