Part Details for LMV221SD by Futuretech Components
Results Overview of LMV221SD by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV221SD Information
LMV221SD by Futuretech Components is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMV221SDX/NOPB | Texas Instruments | 50 MHz to 3.5 GHz 40 dB Logarithmic Power Detector for CDMA and WCDMA 6-WSON -40 to 85 | |
| LMV221SD/NOPB | Texas Instruments | 50 MHz to 3.5 GHz 40 dB Logarithmic Power Detector for CDMA and WCDMA 6-WSON -40 to 85 |
Price & Stock for LMV221SD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 153 |
|
RFQ |