Part Details for LMV225TLX by Texas Instruments
Results Overview of LMV225TLX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV225TLX Information
LMV225TLX by Texas Instruments is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LMV225TLX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | RF and Baseband Circuit, PBGA4 | 4151 |
|
RFQ |
US Tariff Estimator: LMV225TLX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMV225TLX
LMV225TLX Part Data Attributes
|
|
LMV225TLX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV225TLX
Texas Instruments
RF and Baseband Circuit, PBGA4
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DSBGA | |
| Package Description | 1 X 1 Mm, 0.60 Mm Height, Lead Free, Mo-211ba, Micro Smd-4 | |
| Pin Count | 4 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PBGA-B4 | |
| Length | 1.014 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.675 Mm | |
| Supply Voltage-Nom | 2.7 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Rf And Baseband Circuit | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 1.014 Mm |
Alternate Parts for LMV225TLX
This table gives cross-reference parts and alternative options found for LMV225TLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV225TLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV225TLX/NOPB | National Semiconductor Corporation | Check for Price | RF/Microwave Detector | LMV225TLX vs LMV225TLX/NOPB |
| LMV225TLX | National Semiconductor Corporation | Check for Price | RF/Microwave Detector | LMV225TLX vs LMV225TLX |