Part Details for LMV232TLX by Texas Instruments
Results Overview of LMV232TLX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV232TLX Information
LMV232TLX by Texas Instruments is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for LMV232TLX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Linear Detector, 50MHz Min, 2000MHz Max | 9789 |
|
RFQ |
LMV232TLX Part Data Attributes
|
|
LMV232TLX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV232TLX
Texas Instruments
Linear Detector, 50MHz Min, 2000MHz Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 1.50 X 1.50 Mm, 0.60 Mm Height, Lead Free, Mo-211dd, Micro Smd, 8 Pin | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| JESD-609 Code | e1 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Frequency-Max | 2000 Mhz | |
| Operating Frequency-Min | 50 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Positive | |
| Package Body Material | Plastic/Epoxy | |
| Power Supplies | 2.7 V | |
| RF/Microwave Device Type | Linear Detector | |
| Supply Current-Max | 0.03 Ma | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |