| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV248LQX/NOPB | Texas Instruments | Check for Price | IC,AMP POWER CONTROLLER,LLCC,16PIN | LMV248LQX vs LMV248LQX/NOPB |
| LMV248LQX/NOPB | National Semiconductor Corporation | Check for Price | Telecom Circuit, CQCC16 | LMV248LQX vs LMV248LQX/NOPB |
Part Details for LMV248LQX by Texas Instruments
Results Overview of LMV248LQX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV248LQX Information
LMV248LQX by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LMV248LQX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Telecom Circuit, 1-Func, Bipolar | 3200 |
|
RFQ |
US Tariff Estimator: LMV248LQX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMV248LQX Part Data Attributes
|
|
LMV248LQX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV248LQX
Texas Instruments
Telecom Circuit, 1-Func, Bipolar
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Hvqccn, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-XQCC-N16 | |
| Length | 4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 2.8 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |
Alternate Parts for LMV248LQX
This table gives cross-reference parts and alternative options found for LMV248LQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV248LQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.