Select Manufacturer to View LMV321 Details
Select Manufacturer
| Manufacturer | Description | Price Range | Set Alert | Details |
|---|---|---|---|---|
| Goodwork Semiconductor Co Ltd | 5.5V 11MHz 4mV SOT-23-5 | $0.0515 |
|
View Details |
| IDCHIP | Low-power single operational amplifier LMV321 with 1MHz gain bandwidth, 430uA supply current, 3V to 5.5V supply voltage, rail-to-rail input, and SOT-23 package for portable and sensor applications. | $0.0331 / $0.0689 |
|
View Details |
| Changjiang Electronics Tech (CJ) | 20mA 1 800uV 520V/ms 10pA 70dB 60uA 1MHz Rail-to-Rail Input Rail-to-Rail Output SOT-23-5L Instrumentation Op Amps Buffer Amps RoHS | $0.0484 / $0.0891 |
|
View Details |
| HXY | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail Input Rail-to-Rail Output SOT-23-5 | $0.0315 / $0.0618 |
|
View Details |
| CJT Changjiang Connectors Co Ltd | 60μA 520mV/μs 70MHz 70dB 27mA 1 2.1V 5.5V 6mV 10pA 1MHz SOT-23-5L SMD mount |
|
View Details | |
| SLKOR | 低功耗单运算放大器,增益带宽积1MHz,低电源电流430μA,低输入偏置电流45nA,宽电源输入+3V至5.5V,单元增益稳定,稳定高电容负载,SOT-23封装。 |
|
View Details | |
| JCET Group | Rail-to-rail input and output CMOS operational amplifier with 1MHz bandwidth, 60uA supply current, 2.1V to 5.5V operating voltage, and 0.8mV typical offset voltage, available in SOT-23-5L package. |
|
View Details |