Part Details for LMV321DBVR by Texas Instruments
Results Overview of LMV321DBVR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV321DBVR Information
LMV321DBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV321DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 7000uV Offset-Max, PDSO5 | 3632 |
|
RFQ |
US Tariff Estimator: LMV321DBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMV321DBVR
LMV321DBVR Part Data Attributes
|
|
LMV321DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV321DBVR
Texas Instruments
Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO5
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.5 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Common-mode Reject Ratio-Min | 50 Db | |
| Common-mode Reject Ratio-Nom | 65 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 1 V/Us | |
| Supply Current-Max | 0.25 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for LMV321DBVR
This table gives cross-reference parts and alternative options found for LMV321DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV321DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA343UA/2K5 | Texas Instruments | $1.6936 | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO8 | LMV321DBVR vs OPA343UA/2K5 |
| KM4111IT5 | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5 | LMV321DBVR vs KM4111IT5 |
| OPA344NA/250 | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 1200uV Offset-Max, CMOS, PDSO5 | LMV321DBVR vs OPA344NA/250 |
| APX321W-7 | Diodes Incorporated | Check for Price | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO5 | LMV321DBVR vs APX321W-7 |
| OPA337NA/250G4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | LMV321DBVR vs OPA337NA/250G4 |
| OPA337NA/3K | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 3500uV Offset-Max, CMOS, PDSO5 | LMV321DBVR vs OPA337NA/3K |
| TS931BID | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 6000uV Offset-Max, BICMOS, PDSO1 | LMV321DBVR vs TS931BID |
| AD8601ART-REEL7 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 2100uV Offset-Max, CMOS, PDSO5 | LMV321DBVR vs AD8601ART-REEL7 |
| MAX4322ESA-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | LMV321DBVR vs MAX4322ESA-T |
| TS931AIDT | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 10000uV Offset-Max, BICMOS, PDSO1 | LMV321DBVR vs TS931AIDT |