| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV331M7X | Texas Instruments | Check for Price | Comparator, 1 Func, 7000uV Offset-Max, 450ns Response Time, BICMOS, PDSO5 | LMV331M7 vs LMV331M7X |
| LMV331M7/NOPB | National Semiconductor Corporation | Check for Price | Comparator, 1 Func, 7000uV Offset-Max, 450ns Response Time, BICMOS, PDSO5 | LMV331M7 vs LMV331M7/NOPB |
| LMV331M7X/NOPB | National Semiconductor Corporation | Check for Price | Comparator, 1 Func, 7000uV Offset-Max, 450ns Response Time, BICMOS, PDSO5 | LMV331M7 vs LMV331M7X/NOPB |
Part Details for LMV331M7 by Texas Instruments
Results Overview of LMV331M7 by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV331M7 Information
LMV331M7 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV331M7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMV331M7TR-ND
|
DigiKey | IC COMPARATOR 1CH SC-70-5 Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.5834 / $0.6436 | Buy Now |
|
DISTI #
86280664
|
Verical | Comparator Single R-R O/P 5V 5-Pin SC-70 T/R RoHS: Not Compliant Min Qty: 417 Package Multiple: 1 Date Code: 1501 | Americas - 126522 |
|
$0.5579 / $0.8999 | Buy Now |
|
DISTI #
86279880
|
Verical | Comparator Single R-R O/P 5V 5-Pin SC-70 T/R RoHS: Not Compliant Min Qty: 417 Package Multiple: 1 Date Code: 1301 | Americas - 124000 |
|
$0.5579 / $0.8999 | Buy Now |
|
DISTI #
86280355
|
Verical | Comparator Single R-R O/P 5V 5-Pin SC-70 T/R RoHS: Not Compliant Min Qty: 417 Package Multiple: 1 Date Code: 1101 | Americas - 108500 |
|
$0.5579 / $0.8999 | Buy Now |
|
|
Rochester Electronics | Comparator, 1 Func, 7000uV Offset-Max, 450ns Response Time, BICMOS, PDSO5 RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 359022 |
|
$0.4463 / $0.7199 | Buy Now |
|
DISTI #
86280664
|
Verical | Comparator Single R-R O/P 5V 5-Pin SC-70 T/R RoHS: Not Compliant Min Qty: 417 Package Multiple: 1 Date Code: 1501 | Americas - 126522 |
|
$0.5579 / $0.8999 | Buy Now |
|
DISTI #
86279880
|
Verical | Comparator Single R-R O/P 5V 5-Pin SC-70 T/R RoHS: Not Compliant Min Qty: 417 Package Multiple: 1 Date Code: 1301 | Americas - 124000 |
|
$0.5579 / $0.8999 | Buy Now |
|
DISTI #
86280355
|
Verical | Comparator Single R-R O/P 5V 5-Pin SC-70 T/R RoHS: Not Compliant Min Qty: 417 Package Multiple: 1 Date Code: 1101 | Americas - 108500 |
|
$0.5579 / $0.8999 | Buy Now |
|
DISTI #
86280664
|
Verical | Comparator Single R-R O/P 5V 5-Pin SC-70 T/R RoHS: Not Compliant Min Qty: 417 Package Multiple: 1 Date Code: 1501 | Americas - 126522 |
|
$0.5579 / $0.8999 | Buy Now |
|
DISTI #
86279880
|
Verical | Comparator Single R-R O/P 5V 5-Pin SC-70 T/R RoHS: Not Compliant Min Qty: 417 Package Multiple: 1 Date Code: 1301 | Americas - 124000 |
|
$0.5579 / $0.8999 | Buy Now |
US Tariff Estimator: LMV331M7 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMV331M7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMV331M7 Part Data Attributes
|
|
LMV331M7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV331M7
Texas Instruments
Comparator, 1 Func, 7000uV Offset-Max, 450ns Response Time, BICMOS, PDSO5
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sc-70, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 1998-02-01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.25 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Collector; Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 450 Ns | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 0.12 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 1.25 Mm |
Alternate Parts for LMV331M7
This table gives cross-reference parts and alternative options found for LMV331M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV331M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LMV331M7 Frequently Asked Questions (FAQ)
-
For optimal performance, it is recommended to follow good PCB design practices, such as keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply pins with capacitors. Additionally, the datasheet provides a recommended layout diagram that can be used as a starting point.
-
The LMV331M7 has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures when handling the device. This includes using an ESD wrist strap or mat, storing the device in an anti-static bag, and avoiding touching the pins or leads.
-
The LMV331M7 is rated for operation from -40°C to 125°C, but the datasheet notes that the device may not meet all specifications across the entire temperature range. It is recommended to review the datasheet's temperature-related specifications and graphs to ensure the device meets the requirements of the application.
-
The LMV331M7 is a commercial-grade device, but it is not specifically designed or qualified for high-reliability or automotive applications. If high reliability or automotive qualification is required, it is recommended to consider a different device or to consult with Texas Instruments' application engineers.
-
The datasheet recommends using a 0.1 μF ceramic capacitor in parallel with a 10 μF tantalum capacitor for power supply decoupling. However, the optimal decoupling capacitor values may vary depending on the specific application and PCB layout. It is recommended to consult with Texas Instruments' application notes and to perform simulations or experiments to determine the best decoupling capacitor values.