| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV331M7X/NOPB | National Semiconductor Corporation | Check for Price | Comparator, 1 Func, 7000uV Offset-Max, 450ns Response Time, BICMOS, PDSO5 | LMV331M7X vs LMV331M7X/NOPB |
| LMV331M7/NOPB | Texas Instruments | Check for Price | Comparator, 1 Func, 7000uV Offset-Max, 450ns Response Time, BICMOS, PDSO5 | LMV331M7X vs LMV331M7/NOPB |
| LMV331M7/NOPB | National Semiconductor Corporation | Check for Price | Comparator, 1 Func, 7000uV Offset-Max, 450ns Response Time, BICMOS, PDSO5 | LMV331M7X vs LMV331M7/NOPB |
Part Details for LMV331M7X by Texas Instruments
Results Overview of LMV331M7X by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV331M7X Information
LMV331M7X by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMV331M7X/NOPB | Texas Instruments | Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SC70 -40 to 85 |
Price & Stock for LMV331M7X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMV331M7XTR-ND
|
DigiKey | IC COMPARATOR 1CH SC-70-5 Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
|
Rochester Electronics | Comparator, 1 Func, 7000uV Offset-Max, 450ns Response Time, BICMOS, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 129296 |
|
$0.2956 / $0.4767 | Buy Now |
|
|
Chip Stock | Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SC70 -40 to 85 | 242500 |
|
RFQ | |
|
|
Greenchips | Date Code: 1449/MY | 2227 |
|
RFQ | |
|
|
Greenchips | Date Code: 1519/MY | 350 |
|
RFQ |
US Tariff Estimator: LMV331M7X by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMV331M7X Part Data Attributes
|
|
LMV331M7X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV331M7X
Texas Instruments
Comparator, 1 Func, 7000uV Offset-Max, 450ns Response Time, BICMOS, PDSO5
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sc-70, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.25 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 450 Ns | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 0.15 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 1.25 Mm |
Alternate Parts for LMV331M7X
This table gives cross-reference parts and alternative options found for LMV331M7X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV331M7X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LMV331M7X Frequently Asked Questions (FAQ)
-
For optimal performance, it is recommended to follow a star-ground layout, keep the input and output traces short and away from noise sources, and use a solid ground plane. Additionally, decoupling capacitors should be placed close to the op-amp's power pins.
-
The LMV331M7X has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures when handling the device. This includes using an ESD wrist strap or mat, and storing the device in an anti-static bag or container.
-
The LMV331M7X is rated for operation from -40°C to 125°C, but the device's performance may degrade at extreme temperatures. It is recommended to operate the device within the specified temperature range for optimal performance.
-
Yes, the LMV331M7X is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard for automotive applications, and is also suitable for use in industrial and medical applications.
-
The selection of input and output capacitors depends on the specific application and frequency range of operation. In general, it is recommended to use low-ESR capacitors with a value of 10nF to 100nF for input and output decoupling. The datasheet provides more detailed guidance on capacitor selection.