Part Details for LMV339MTX/NOPB by National Semiconductor Corporation
Overview of LMV339MTX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMV339MTX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV339MTX/NOPB-ND
|
DigiKey | LMV339-N QUAD GENERAL PURPOSE, L Min Qty: 431 Container: Bulk MARKETPLACE PRODUCT |
223500 In Stock |
|
$0.7000 | Buy Now |
|
Rochester Electronics | LMV339-N Quad General Purpose, Low Voltage, Tiny Pack Comparator RoHS: Compliant Status: Active Min Qty: 1 | 227274 |
|
$0.5987 / $0.7044 | Buy Now |
Part Details for LMV339MTX/NOPB
LMV339MTX/NOPB CAD Models
LMV339MTX/NOPB Part Data Attributes:
|
LMV339MTX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV339MTX/NOPB
National Semiconductor Corporation
IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO14, LEAD FREE, TSSOP-14, Comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 450 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.35 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LMV339MTX/NOPB
This table gives cross-reference parts and alternative options found for LMV339MTX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV339MTX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV339IPWE4 | Comparator, 4 Func, 9000uV Offset-Max, 600ns Response Time, BIPolar, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | LMV339MTX/NOPB vs LMV339IPWE4 |
LMV339MTX | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO14, TSSOP-14, Comparator | National Semiconductor Corporation | LMV339MTX/NOPB vs LMV339MTX |
LMV339IPWR | Quad General Purpose Low-Voltage Comparators 14-TSSOP -40 to 125 | Texas Instruments | LMV339MTX/NOPB vs LMV339IPWR |
LMV339IPWRG4 | Quad General Purpose Low-Voltage Comparators 14-TSSOP -40 to 125 | Texas Instruments | LMV339MTX/NOPB vs LMV339IPWRG4 |
LMV339IPWG4 | Quad General Purpose Low-Voltage Comparators 14-TSSOP -40 to 125 | Texas Instruments | LMV339MTX/NOPB vs LMV339IPWG4 |
LMV339MT/NOPB | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO14, LEAD FREE, TSSOP-14, Comparator | National Semiconductor Corporation | LMV339MTX/NOPB vs LMV339MT/NOPB |