Datasheets
packagee
LMV393D by:
Texas Instruments

Comparator, 2 Func, 7000uV Offset-Max, 400ns Response Time, CMOS, PDSO8

Part Details for LMV393D by Texas Instruments

Results Overview of LMV393D by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

LMV393D Information

LMV393D by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for LMV393D

Part # Distributor Description Stock Price Buy
Vyrian Comparator, 2 Func, 7000uV Offset-Max, 400ns Response Time, CMOS, PDSO8 8388
RFQ

US Tariff Estimator: LMV393D by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LMV393D
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LMV393D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMV393D Part Data Attributes

LMV393D Texas Instruments
Buy Now Datasheet
Compare Parts:
LMV393D Texas Instruments Comparator, 2 Func, 7000uV Offset-Max, 400ns Response Time, CMOS, PDSO8
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Plastic, Soic-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.60
Amplifier Type Comparator
Average Bias Current-Max (IIB) 0.4 µA
Bias Current-Max (IIB) @25C 0.25 µA
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-PDSO-G8
Length 4.9 Mm
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified
Response Time-Nom 400 Ns
Seated Height-Max 1.75 Mm
Supply Current-Max 0.25 Ma
Supply Voltage Limit-Max 5.5 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 3.9 Mm

Alternate Parts for LMV393D

This table gives cross-reference parts and alternative options found for LMV393D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV393D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LMV393DR Texas Instruments Check for Price Comparator, 2 Func, 7000uV Offset-Max, 400ns Response Time, PDSO8 LMV393D vs LMV393DR
Part Number Manufacturer Composite Price Description Compare
LMX393HAUA Maxim Integrated Products Check for Price Comparator, 2 Func, 7000uV Offset-Max, 500ns Response Time, CMOS, PDSO8 LMV393D vs LMX393HAUA
LMX393AKA-T Maxim Integrated Products Check for Price Comparator, 2 Func, 7000uV Offset-Max, 500ns Response Time, CMOS, PDSO8 LMV393D vs LMX393AKA-T
LMX393HAKA-T Rochester Electronics LLC Check for Price Comparator, 2 Func, 7000uV Offset-Max, 500ns Response Time, CMOS, PDSO8 LMV393D vs LMX393HAKA-T
LMX393HAKA+T Rochester Electronics LLC Check for Price Comparator LMV393D vs LMX393HAKA+T
LMX393AUA Maxim Integrated Products Check for Price Comparator, 2 Func, 7000uV Offset-Max, 500ns Response Time, CMOS, PDSO8 LMV393D vs LMX393AUA
LMX393AUA Rochester Electronics LLC Check for Price Comparator, 2 Func, 7000uV Offset-Max, 500ns Response Time, CMOS, PDSO8 LMV393D vs LMX393AUA
LMV393DR Texas Instruments Check for Price Comparator, 2 Func, 7000uV Offset-Max, 400ns Response Time, PDSO8 LMV393D vs LMV393DR
LMX393HAKA-T Maxim Integrated Products Check for Price Comparator, 2 Func, 7000uV Offset-Max, 500ns Response Time, CMOS, PDSO8 LMV393D vs LMX393HAKA-T
LMX393HAUA-T Maxim Integrated Products Check for Price Comparator, 2 Func, 7000uV Offset-Max, 500ns Response Time, CMOS, PDSO8 LMV393D vs LMX393HAUA-T
LMV393PWLE Texas Instruments Check for Price Comparator, 2 Func, 7000uV Offset-Max, 400ns Response Time, PDSO8 LMV393D vs LMV393PWLE
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV393D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV393D by Texas Instruments

Select Manufacturer
Which Manufacturer of LMV393D would you like to use for your alert(s)?
  • Please alert me when LMV393D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV393D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV393D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV393D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV393D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV393D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: