Filter Your Search
1 - 5 of 5 results
|
LMV393DMR2G
onsemi
|
$0.1869 | Yes | Yes | Active | 9 mV | 140 µA | 200 ns | 2 | COMPARATOR | 2.7 V | CMOS | OPEN-DRAIN | 5.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | Micro 8 lead Surface Mount | 8 | 846A-02 | EAR99 | 8542.39.00.60 | |||||
|
LMV393DR2G
onsemi
|
$0.2407 | Yes | Yes | Active | 9 mV | 140 µA | 200 ns | 2 | COMPARATOR | 2.7 V | CMOS | OPEN-DRAIN | 5.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC-8 Narrow Body | 8 | 751-07 | EAR99 | 8542.39.00.60 | |||||
|
LMV393-D08-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 7 mV | 250 nA | 9 µs | 2 | COMPARATOR | BIPOLAR | OPEN-COLLECTOR | 5 V | INDUSTRIAL | R-XDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.31 mm | 7.62 mm | 9.2 mm | DIP | 8 | EAR99 | 8542.39.00.60 | DIP-8 | |||||||||||||
|
LMV393DR
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 400 nA | 250 µA | 400 ns | 2 | COMPARATOR | 2.7 V | 250 nA | 5.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | 8 | EAR99 | 8542.39.00.60 | PLASTIC, SOIC-8 | |||||||||||
|
LMV393D
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 400 nA | 250 µA | 400 ns | 2 | COMPARATOR | 2.7 V | CMOS | 250 nA | 5.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | 8 | EAR99 | 8542.39.00.60 | PLASTIC, SOIC-8 |